Keywords:





IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620AR

Digi-Key Part Number AD620AR-ND
Price Break
98
Unit Price
5.96796
Extended Price
584.86
Manufacturer Part NumberAD620AR
DescriptionIC AMP INSTRUMENTATION LP 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620AR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620AR
Technical/Catalog InformationAD620AR
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1
Package / Case8-SOIC (3.9mm Width)
Slew Rate1.2 V/µs
Gain Bandwidth Product-
Current - Supply900µA
Current - Output / Channel18mA
Voltage - Supply, Single/Dual (±)4.6 V ~ 36 V, ±2.3 V ~ 18 V
Output Type-
-3db Bandwidth1MHz
Current - Input Bias500pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset30µV
Drawing Number505; R-8; R; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD620AR
AD620AR

AD620AR Specification Sheet

Image of IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR

IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR (AD620AR-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620AR
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL
 Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR
 Order 'ic amp instrumentation lp 8-soic - AD620AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL
 Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ-R7
 Order 'ic amp instrumentation lp 8-soic - AD620BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-R7-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ-RL
 Order 'ic amp instrumentation lp 8-soic - AD620BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-RL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ
 Order 'ic amp instrumentation lp 8-soic - AD620ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR
 Order 'ic amp instrumentation lp 8-soic - AD620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7DKR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ
 Order 'ic amp instrumentation lp 8-soic - AD620BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620ARZ-REEL7CT-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620AR
Send this link via E-Mail
Help With This Screen

IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP INSTRUMENTATION LP 8-DIP - AD620BNZ Next: IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR