CAP 10UF 35V ELECT MVE SMD - EMVE350ADA100ME55G
| Digi-Key Part Number | 565-2230-1-ND |
5 10 25 100 500 |
.14400 .11800 .10960 .10110 .08426 |
Extended Price
0.72 1.18 2.74 10.11 42.13 |
| Manufacturer Part Number | EMVE350ADA100ME55G | |||
| Description | CAP 10UF 35V ELECT MVE SMD | |||
| Quantity Available | 251 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVE350ADA100ME55G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Diameter | 5.0000 mm [Typ] |
| Height | 5.200 mm [Max] |
| Packaging | Cut Tape |
| Length | 5.300 mm [Typ] |
| Width | 5.300 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 27.00 mA [Max] |
| Dissipation Factor | 14.00 % [Max] |
| Manufacturer Size Code | E55 |
| A | 5.300 mm [Typ] |
| B | 5.300 mm [Typ] |
| C | 5.900 mm [Typ] |
| D | 5.000 mm [Typ] |
| L | 5.200 mm [Typ] |
| P | 1.400 mm [Typ] |
| W | 0.500 mm [Min] |
| W | 0.800 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVE350ADA100ME55G EMVE350ADA100ME55G 565 2230 1 ND 56522301ND 565-2230-1 |
EMVE350ADA100ME55G Specification Sheet
CAP 10UF 35V ELECT MVE SMD - EMVE350ADA100ME55G (565-2230-1-ND)
Related parts:CAP 10UF 35V ELECT MVE SMD - EMVE350ADA100ME55G
Order 'cap 10uf 35v elect mve smd - EMVE350ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2230-1-ND.
CAP 10UF 35V ELECT MVE SMD - EMVE350ADA100ME55G
Order 'cap 10uf 35v elect mve smd - EMVE350ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2230-2-ND.
CAP 10UF 35V ELECT MVE SMD - MVE35VC10RME55TP
Order 'cap 10uf 35v elect mve smd - MVE35VC10RME55TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE35VC10RME55TP-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-1-ND.
CAP 10UF 35V ELECT MVA SMD - EMVA350ADA100MD55G
Order 'cap 10uf 35v elect mva smd - EMVA350ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2115-2-ND.
CAP 10UF 16V ELECT MVE SMD - EMVE160ADA100MD55G
Order 'cap 10uf 16v elect mve smd - EMVE160ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2201-1-ND.
CAP 10UF 16V ELECT MVE SMD - EMVE160ADA100MD55G
Order 'cap 10uf 16v elect mve smd - EMVE160ADA100MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2201-2-ND.
CAP 10UF 25V ELECT MVE SMD - EMVE250ADA100ME55G
Order 'cap 10uf 25v elect mve smd - EMVE250ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2216-1-ND.
CAP 10UF 25V ELECT MVE SMD - EMVE250ADA100ME55G
Order 'cap 10uf 25v elect mve smd - EMVE250ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2216-2-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mve smd - EMVE350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2229-1-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mve smd - EMVE350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2229-2-ND.
CAP 22UF 35V ELECT MVE SMD - EMVE350ADA220MF55G
Order 'cap 22uf 35v elect mve smd - EMVE350ADA220MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2231-1-ND.
CAP 22UF 35V ELECT MVE SMD - EMVE350ADA220MF55G
Order 'cap 22uf 35v elect mve smd - EMVE350ADA220MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2231-2-ND.
CAP 33UF 35V ELECT MVE SMD - EMVE350ADA330MF60G
Order 'cap 33uf 35v elect mve smd - EMVE350ADA330MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2232-1-ND.
CAP 33UF 35V ELECT MVE SMD - EMVE350ADA330MF60G
Order 'cap 33uf 35v elect mve smd - EMVE350ADA330MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2232-2-ND.
Send this link via E-Mail
Help With This Screen