Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AMP ADJ GAIN 8-SOIC T/R - AD603ARZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD603ARZ-REEL7-ND
Price Break
750
Unit Price
6.57500
Extended Price
4931.25
Manufacturer Part NumberAD603ARZ-REEL7
DescriptionIC AMP ADJ GAIN 8-SOIC T/R
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD603ARZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeVariable Gain
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate275 V/µs
Gain Bandwidth Product-
Current - Supply12.5mA
Current - Output/Channel50mA
Voltage - Supply, Single/Dual (±)9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V
Output Type-
Series-
-3db Bandwidth90MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD603ARZ REEL7
AD603ARZREEL7

AD603ARZ-REEL7 Specification Sheet

Image of IC AMP ADJ GAIN 8-SOIC T/R - AD603ARZ-REEL7

IC AMP ADJ GAIN 8-SOIC T/R - AD603ARZ-REEL7 (AD603ARZ-REEL7-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AMP ADJ GAIN 8-SOIC T/R - AD603ARZ-REEL7
 Order 'ic amp adj gain 8-soic t/r - AD603ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603ARZ-REEL7-ND.
IC AMP ADJ GAIN 8-SOIC T/R - AD603ARZ-REEL
 Order 'ic amp adj gain 8-soic t/r - AD603ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603ARZ-REEL-ND.
IC AMP ADJ GAIN 8-SOIC - AD603ARZ
 Order 'ic amp adj gain 8-soic - AD603ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603ARZ-ND.
IC AMP V-FEEDBACK 8-SOIC T/R - AD8055AR-REEL7
 Order 'ic amp v-feedback 8-soic t/r - AD8055AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8055AR-REEL7-ND.
IC AMP V-FEEDBACK 8-SOIC T/R - AD8055ARZ-REEL7
 Order 'ic amp v-feedback 8-soic t/r - AD8055ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8055ARZ-REEL7-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
 Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7CT-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
 Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7DKR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
 Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL7TR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL
 Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7DKR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620ARZ-REEL7CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AMP ADJ GAIN 8-SOIC T/R - AD603ARZ-REEL Next: IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL