Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602ARZ
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602ARZ
| Digi-Key Part Number | AD602ARZ-ND |
1 25 100 250 500 1000 |
31.17000 29.09200 27.01400 26.49452 25.97500 25.66330 |
Extended Price
31.17 727.30 2701.40 6623.63 12987.50 25663.30 |
| Manufacturer Part Number | AD602ARZ | |||
| Description | IC OPAMP DUAL ADJ GAIN 16-SOIC | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD602ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Variable Gain |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 275 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 11mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | ±4.75 V ~ 5.25 V |
| Output Type | - |
| -3db Bandwidth | 35MHz |
| Current - Input Bias | 350nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD602ARZ AD602ARZ |
AD602ARZ Specification Sheet
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602ARZ (AD602ARZ-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602ARZAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602ARZ
Order 'ic opamp dual adj gain 16-soic - AD602ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602ARZ-R7
Order 'ic opamp dual adj gain 16-soic - AD602ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602ARZ-RL
Order 'ic opamp dual adj gain 16-soic - AD602ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD600AR
Order 'ic opamp dual adj gain 16-soic - AD600AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD600AR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD600AR-REEL
Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD600ARZ
Order 'ic opamp dual adj gain 16-soic - AD600ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD600JR
Order 'ic opamp dual adj gain 16-soic - AD600JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD600JR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD600JR-REEL
Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD600JRZ
Order 'ic opamp dual adj gain 16-soic - AD600JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602AR
Order 'ic opamp dual adj gain 16-soic - AD602AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602AR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602AR-REEL
Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 11mA ±4.75 V ~ 5.25 V AD602JR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD602JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602JR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602ARZ
Send this link via E-Mail
Help With This Screen
