IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD602AR-REEL7-ND |
250 |
27.69300 |
Extended Price
6923.25 |
| Manufacturer Part Number | AD602AR-REEL7 | |||
| Description | IC OPAMP DUAL ADJ GAIN 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD602AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Variable Gain |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 275 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 11mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | ±4.75 V ~ 5.25 V |
| Output Type | - |
| -3db Bandwidth | 35MHz |
| Current - Input Bias | 350nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD602AR REEL7 AD602ARREEL7 |
AD602AR-REEL7 Specification Sheet
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR-REEL7 (AD602AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600AR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR
Order 'ic opamp dual adj gain 16-soic - AD602AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR-REEL
Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602JR-REEL7
Order 'ic opamp dual adj gain 16-soic - AD602JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602JR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600AR
Order 'ic opamp dual adj gain 16-soic - AD600AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600AR-REEL
Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600ARZ
Order 'ic opamp dual adj gain 16-soic - AD600ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600ARZ-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JR
Order 'ic opamp dual adj gain 16-soic - AD600JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JR-REEL
Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JRZ
Order 'ic opamp dual adj gain 16-soic - AD600JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JRZ-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602ARZ
Order 'ic opamp dual adj gain 16-soic - AD602ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602ARZ-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602ARZ-R7
Order 'ic opamp dual adj gain 16-soic - AD602ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602ARZ-R7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602ARZ-RL
Order 'ic opamp dual adj gain 16-soic - AD602ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602ARZ-RL-ND.
Send this link via E-Mail
Help With This Screen
