Keywords:





IC OPAMP DUAL ADJ GAIN 16-CDIP - AD602AQ - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602AQ

Digi-Key Part Number AD602AQ-ND
Price Break
10
Unit Price
34.90200
Extended Price
349.02
Manufacturer Part NumberAD602AQ
DescriptionIC OPAMP DUAL ADJ GAIN 16-CDIP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602AQ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602AQ
Technical/Catalog InformationAD602AQ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeVariable Gain
Number of Circuits2
Package / Case16-CDIP (300 mil)
Slew Rate275 V/µs
Gain Bandwidth Product-
Current - Supply11mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)±4.75 V ~ 5.25 V
Output Type-
-3db Bandwidth35MHz
Current - Input Bias350nA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset-
Drawing Number505; Q-16; Q; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD602AQ
AD602AQ

AD602AQ Specification Sheet

Image of IC OPAMP DUAL ADJ GAIN 16-CDIP - AD602AQ

IC OPAMP DUAL ADJ GAIN 16-CDIP - AD602AQ (AD602AQ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602AQ
IC OPAMP DUAL ADJ GAIN 16-CDIP - AD602AQ
 Order 'ic opamp dual adj gain 16-cdip - AD602AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AQ-ND.
IC OPAMP DUAL ADJ GAIN 16-CDIP - AD600AQ
 Order 'ic opamp dual adj gain 16-cdip - AD600AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AQ-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600AR
 Order 'ic opamp dual adj gain 16-soic - AD600AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600AR-REEL7
 Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600AR-REEL
 Order 'ic opamp dual adj gain 16-soic - AD600AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AR-REEL-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600ARZ
 Order 'ic opamp dual adj gain 16-soic - AD600ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600ARZ-ND.
IC OPAMP DUAL ADJ GAIN 16-DIP - AD600JN
 Order 'ic opamp dual adj gain 16-dip - AD600JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JN-ND.
IC OPAMP DUAL ADJ GAIN 16-DIP - AD600JNZ
 Order 'ic opamp dual adj gain 16-dip - AD600JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JNZ-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JR
 Order 'ic opamp dual adj gain 16-soic - AD600JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JR-REEL7
 Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JR-REEL
 Order 'ic opamp dual adj gain 16-soic - AD600JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JR-REEL-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD600JRZ
 Order 'ic opamp dual adj gain 16-soic - AD600JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600JRZ-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR
 Order 'ic opamp dual adj gain 16-soic - AD602AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR-REEL7
 Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL7-ND.
IC OPAMP DUAL ADJ GAIN 16-SOIC - AD602AR-REEL
 Order 'ic opamp dual adj gain 16-soic - AD602AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD602AR-REEL-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 11mA ±4.75 V ~ 5.25 V AD602AQ
Send this link via E-Mail
Help With This Screen

IC OPAMP DUAL ADJ GAIN 16-CDIP - AD602AQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP DUAL ADJ GAIN 16-CDIP - AD600AQ Next: IC OPAMP DUAL ADJ GAIN 16-DIP - AD600JN
IC OPAMP DUAL ADJ GAIN 16-CDIP - AD602AQ