Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JRZ-REEL
IC OPAMP GP 1MHZ LP PREC 8SOIC - AD548JRZ-REEL
| Digi-Key Part Number | AD548JRZ-REEL-ND |
2500 |
1.48680 |
Extended Price
3717.00 |
| Manufacturer Part Number | AD548JRZ-REEL | |||
| Description | IC OPAMP GP 1MHZ LP PREC 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD548JRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.8 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 170µA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 50pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 750µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD548JRZ REEL AD548JRZREEL |
IC OPAMP GP 1MHZ LP PREC 8SOIC - AD548JRZ-REEL (AD548JRZ-REEL-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JRZ-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JRZ-REEL
Order 'ic opamp gp 1mhz lp prec 8soic - AD548JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 170µA ±4.5 V ~ 18 V AD548JRZ
Order 'ic opamp gp 1mhz lp prec 8soic - AD548JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JRZ-REEL7
Order 'ic opamp gp 1mhz lp prec 8soic - AD548JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JRZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JR-REEL
Order 'ic opamp gp 1mhz lp prec 8soic - AD548JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 170µA ±4.5 V ~ 18 V AD548JR
Order 'ic opamp gp 1mhz lp prec 8soic - AD548JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JR-REEL7
Order 'ic opamp gp 1mhz lp prec 8soic - AD548JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548JR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 170µA ±4.5 V ~ 18 V AD548KN
Order 'ic opamp gp 1mhz lp prec 8dip - AD548KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 170µA ±4.5 V ~ 18 V AD548KNZ
Order 'ic opamp gp 1mhz lp prec 8dip - AD548KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KNZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 170µA ±4.5 V ~ 18 V AD548TH
Order 'ic opamp gp 1mhz lp prec to99-8 - AD548TH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548TH-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.3mA ±4.5 V ~ 18 V AD847AR-REEL
Order 'ic opamp gp 50mhz lp 32ma 8soic - AD847AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD847AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.3mA ±4.5 V ~ 18 V AD847ARZ-REEL
Order 'ic opamp gp 50mhz lp 32ma 8soic - AD847ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD847ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.3mA ±4.5 V ~ 18 V AD847JR-REEL
Order 'ic opamp gp 50mhz lp 32ma 8soic - AD847JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD847JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.3mA ±4.5 V ~ 18 V AD847JRZ-REEL
Order 'ic opamp gp 50mhz lp 32ma 8soic - AD847JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD847JRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.1mA ±4.5 V ~ 18 V AD848JR-REEL
Order 'ic opamp gp 175mhz lp 32ma 8soic - AD848JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD848JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.1mA ±4.5 V ~ 18 V AD848JRZ-REEL
Order 'ic opamp gp 175mhz lp 32ma 8soic - AD848JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD848JRZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA ±4.5 V ~ 18 V AD548JRZ-REEL
Send this link via E-Mail
Help With This Screen
