IC IN AMP SGL PGA BI/JFET 16DIP - AD526JN
| Digi-Key Part Number | AD526JN-ND |
1 25 100 250 500 1000 5000 |
12.33000 11.10000 9.84200 9.43500 9.25000 9.13900 8.88000 |
Extended Price
12.33 277.50 984.20 2358.75 4625.00 9139.00 44400.00 |
| Manufacturer Part Number | AD526JN | |||
| Description | IC IN AMP SGL PGA BI/JFET 16DIP | |||
| Quantity Available | 375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD526JN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 16-DIP, 7.62mm (.3") LS |
| Package Name | 16-DIP |
| Amplifier Type | Variable Gain |
| Number of Channels | 1 [Nom] |
| Bandwidth | 4.0 MHz @ 1 |
| Bandwidth | 400.0 kHz @ 16 |
| Slew Rate | 24.000 V/µs [Typ] |
| Supply Current | 14.000 mA [Max] |
| Input Type | JFET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD526JN AD526JN |
AD526JN Specification Sheet
IC IN AMP SGL PGA BI/JFET 16DIP - AD526JN (AD526JN-ND)
Related parts:IC IN AMP SGL PGA BI/JFET 16DIP - AD526JN
Order 'ic in amp sgl pga bi/jfet 16dip - AD526JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526JN-ND.
IC IN AMP SGL PGA BI/JFET 16DIP - AD526JNZ
Order 'ic in amp sgl pga bi/jfet 16dip - AD526JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526JNZ-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526AD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526AD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526CD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526CD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526SD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526SD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526ADZ
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526ADZ-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526BD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526BD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526BDZ
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526BDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526BDZ-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526CDZ
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526CDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526CDZ-ND.
IC INSTR AMP SGL BI/JFET 16SOIC - AD524ARZ-16-REEL7
Order 'ic instr amp sgl bi/jfet 16soic - AD524ARZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524ARZ-16-REEL7-ND.
IC INSTR AMP SGL BI/JFET 20-TLCC - AD524AEZ
Order 'ic instr amp sgl bi/jfet 20-tlcc - AD524AEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524AEZ-ND.
IC INSTR AMP SGL BI/JFET 20-TLCC - AD524BEZ
Order 'ic instr amp sgl bi/jfet 20-tlcc - AD524BEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524BEZ-ND.
IC INSTR AMP SNGL BI/JFET 16-CDI - AD524SD
Order 'ic instr amp sngl bi/jfet 16-cdi - AD524SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524SD-ND.
IC INSTR AMP SNGL BI/JFET 20TLCC - AD524AE
Order 'ic instr amp sngl bi/jfet 20tlcc - AD524AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524AE-ND.
IC INSTR AMP SNGL BI/JFET 16SOIC - AD524AR-16
Order 'ic instr amp sngl bi/jfet 16soic - AD524AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524AR-16-ND.
Send this link via E-Mail
Help With This Screen