IC IN AMP SGL PGA BI/JFET 16CDIP - AD526ADZ - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Programmable Gain Tube 10mA ±4.5 V ~ 16.5 V AD526ADZ
| Digi-Key Part Number | AD526ADZ-ND |
1 25 100 250 500 |
17.42000 16.25400 15.09300 14.80276 14.51250 |
Extended Price
17.42 406.35 1509.30 3700.69 7256.25 |
| Manufacturer Part Number | AD526ADZ | |||
| Description | IC IN AMP SGL PGA BI/JFET 16CDIP | |||
| Quantity Available | 424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD526ADZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Programmable Gain |
| Number of Circuits | 1 |
| Package / Case | 16-CDIP (300 mil) |
| Slew Rate | 24 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 10mA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 16.5 V |
| Output Type | - |
| -3db Bandwidth | 4MHz |
| Current - Input Bias | 50pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 505; D-16; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD526ADZ AD526ADZ |
AD526ADZ Specification Sheet
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526ADZ (AD526ADZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Programmable Gain Tube 10mA ±4.5 V ~ 16.5 V AD526ADZIC IN AMP SGL PGA BI/JFET 16CDIP - AD526ADZ
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526ADZ-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526AD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526AD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526BD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526BD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526BDZ
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526BDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526BDZ-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526CD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526CD-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526CDZ
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526CDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526CDZ-ND.
IC IN AMP SGL PGA BI/JFET 16CDIP - AD526SD
Order 'ic in amp sgl pga bi/jfet 16cdip - AD526SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526SD-ND.
IC IN AMP SGL PGA BI/JFET 16DIP - AD526JN
Order 'ic in amp sgl pga bi/jfet 16dip - AD526JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526JN-ND.
IC IN AMP SGL PGA BI/JFET 16DIP - AD526JNZ
Order 'ic in amp sgl pga bi/jfet 16dip - AD526JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD526JNZ-ND.
IC INSTR AMP SGL BI/JFET 16SOIC - AD524ARZ-16-REEL7
Order 'ic instr amp sgl bi/jfet 16soic - AD524ARZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524ARZ-16-REEL7-ND.
IC INSTR AMP SGL BI/JFET 16-CDIP - AD524CD
Order 'ic instr amp sgl bi/jfet 16-cdip - AD524CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524CD-ND.
IC INSTR AMP SGL BI/JFET 20-CLCC - AD524AEZ
Order 'ic instr amp sgl bi/jfet 20-clcc - AD524AEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524AEZ-ND.
IC INSTR AMP SGL BI/JFET 20-CLCC - AD524BEZ
Order 'ic instr amp sgl bi/jfet 20-clcc - AD524BEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524BEZ-ND.
IC OP AMP SGL RRIO LN 5-WLCSP - AD8605ACBZ-REEL7
Order 'ic op amp sgl rrio ln 5-wlcsp - AD8605ACBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8605ACBZ-REEL7TR-ND.
IC OP AMP SGL RRIO LN 5-WLCSP - AD8605ACBZ-REEL7
Order 'ic op amp sgl rrio ln 5-wlcsp - AD8605ACBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8605ACBZ-REEL7CT-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Programmable Gain Tube 10mA ±4.5 V ~ 16.5 V AD526ADZ
Send this link via E-Mail
Help With This Screen
