IC AMP INSTRUMENT SGL 16CDIP - AD524SD
| Digi-Key Part Number | AD524SD-ND |
8 |
43.78500 |
Extended Price
350.28 |
| Manufacturer Part Number | AD524SD | |||
| Description | IC AMP INSTRUMENT SGL 16CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD524SD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 16-CDIP (300 mil) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 3.5mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | ±6 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1MHz |
| Current - Input Bias | 50nA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Input Offset | 100µV |
| Drawing Number | 505; D-16; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD524SD AD524SD |
AD524SD Specification Sheet
IC AMP INSTRUMENT SGL 16CDIP - AD524SD (AD524SD-ND)
Related parts :IC AMP INSTRUMENT SGL 16CDIP - AD524SD
Order 'ic amp instrument sgl 16cdip - AD524SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524SD-ND.
IC AMP INSTRUMENT SGL PREC 8SOIC - AMP04ESZ-R7
Order 'ic amp instrument sgl prec 8soic - AMP04ESZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04ESZ-R7-ND.
IC AMP INSTRUMENT SGL PREC 8SOIC - AMP04FSZ-R7
Order 'ic amp instrument sgl prec 8soic - AMP04FSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04FSZ-R7-ND.
IC AMP INSTRUMENT SGL PREC 8SOIC - AMP04FSZ-RL
Order 'ic amp instrument sgl prec 8soic - AMP04FSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04FSZ-RL-ND.
IC AMP INSTRUMENT ADJ 16CDIP - AD624SD
Order 'ic amp instrument adj 16cdip - AD624SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624SD-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL
Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ-R7
Order 'ic amp instrumentation lp 8-soic - AD620BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-R7-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ-RL
Order 'ic amp instrumentation lp 8-soic - AD620BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-RL-ND.
IC AMP INSTRUMENT PREC HP 8MSOP - AD8221ARMZ-R7
Order 'ic amp instrument prec hp 8msop - AD8221ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221ARMZ-R7-ND.
IC AMP INSTRUMENT PREC HP 8MSOP - AD8221ARMZ-RL
Order 'ic amp instrument prec hp 8msop - AD8221ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221ARMZ-RL-ND.
Send this link via E-Mail
Help With This Screen
