IC INSTR AMP PRECISION 16-DIP - AD524AD
| Digi-Key Part Number | AD524AD-ND |
23 |
20.30000 |
Extended Price
466.90 |
| Manufacturer Part Number | AD524AD | |||
| Description | IC INSTR AMP PRECISION 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD524AD |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 16-DIP, Ceramic, 7.62mm (.3") LS |
| Package Name | 16-CDIP |
| Amplifier Type | Instrumentation |
| Number of Channels | 1 [Nom] |
| Bandwidth | 1.0 MHz @ 1 |
| Bandwidth | 25.0 kHz @ 1000 |
| Gain Bandwidth Product | 25.0 MHz [Typ] |
| Slew Rate | 5.000 V/µs [Typ] |
| Supply Current | 5.000 mA [Max] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | JFET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 6.000 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD524AD AD524AD |
AD524AD Specification Sheet
IC INSTR AMP PRECISION 16-DIP - AD524AD (AD524AD-ND)
Related parts:IC INSTR AMP PRECISION 16-DIP - AD524AD
Order 'ic instr amp precision 16-dip - AD524AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524AD-ND.
IC INSTR AMP PRECISION 16-DIP - AD524BD
Order 'ic instr amp precision 16-dip - AD524BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524BD-ND.
IC INSTR AMP PRECISION 16-DIP - AD524ADZ
Order 'ic instr amp precision 16-dip - AD524ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524ADZ-ND.
IC INSTR AMP PRECISION 16-DIP - AD524BDZ
Order 'ic instr amp precision 16-dip - AD524BDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524BDZ-ND.
IC INSTR AMP PRECISION 16-DIP - AD524CDZ
Order 'ic instr amp precision 16-dip - AD524CDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524CDZ-ND.
IC INSTR AMP ADJ GAIN 16-DIP - AD625BD/+
Order 'ic instr amp adj gain 16-dip - AD625BD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625BD/+-ND.
IC INSTR AMP SNGL BI/JFET 16-DIP - AD524CD
Order 'ic instr amp sngl bi/jfet 16-dip - AD524CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524CD-ND.
IC INSTR AMP SNGL BI/JFET 16-CDI - AD524SD
Order 'ic instr amp sngl bi/jfet 16-cdi - AD524SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524SD-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621AN
Order 'ic instr amp lp low drift 8-dip - AD621AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ
Order 'ic instr amp lp low drift 8-dip - AD621ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ANZ-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN
Order 'ic instr amp lp low drift 8-dip - AD621BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ
Order 'ic instr amp lp low drift 8-dip - AD621BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BNZ-ND.
IC INSTR AMP R-R OUT 8-DIP - AD623AN
Order 'ic instr amp r-r out 8-dip - AD623AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AN-ND.
IC INSTR AMP PREC LN 16-DIP - AD624AD
Order 'ic instr amp prec ln 16-dip - AD624AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624AD-ND.
IC INSTR AMP PREC LN 16-DIP - AD624ADZ
Order 'ic instr amp prec ln 16-dip - AD624ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624ADZ-ND.
Send this link via E-Mail
Help With This Screen