Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ISOL AMP 120KHZ 12-SIP - AD215BY

Digi-Key Part Number AD215BY-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
81.12000
75.71200
70.30400
68.95200
67.60000
66.78880
64.89600
Extended Price
81.12
1892.80
7030.40
17238.00
33800.00
66788.80
324480.00
Manufacturer Part NumberAD215BY
DescriptionIC ISOL AMP 120KHZ 12-SIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD215BY
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name44-SIP Module, 12 Pins
Amplifier TypeIsolation
Number of Channels1 [Nom]
Bandwidth120.0 kHz @ 1
Slew Rate6.000 V/µs [Typ]
PackagingTube
Dual Supply Voltage (±)15.000 V [Max]
Voltage Supply SourceDual Supply (±)
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
RoHS StatusRoHS Non-Compliant
Other Names AD215BY
AD215BY

AD215BY Specification Sheet

IC ISOL AMP 120KHZ 12-SIP - AD215BY (AD215BY-ND)

Related parts:
IC ISOL AMP 120KHZ 12-SIP - AD215BY
 Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOLATION OPAMP 28-SOIC - ISO124U
 Order 'ic isolation opamp 28-soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
 Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
 Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC ISOLATION AMPLIFIER 16 DIP - ISO122JP
 Order 'ic isolation amplifier 16 dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
 Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
 Order 'ic thermocouple amp w/comp 14dip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595CQ
 Order 'ic thermocouple amp w/comp 14dip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
 Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
 Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013CN8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
 Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100 Next: TRANSMITTER RF 418MHZ SMT - TXM-418-LC