Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN

Digi-Key Part Number AD210BN-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
95.72000
89.33400
82.95300
81.35776
79.76250
78.80535
76.57200
Extended Price
95.72
2233.35
8295.30
20339.44
39881.25
78805.35
382860.00
Manufacturer Part NumberAD210BN
DescriptionIC ISOL AMP 3-PORT 20KHZ 12-DIP
Quantity Available 213
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD210BN
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name* 38-DIP, 12-lead, 20.3mm (.8") LS
Package Name38-DIP, 12-lead
Amplifier TypeIsolation
Number of Channels1 [Nom]
Bandwidth20.0 kHz @ 1
Bandwidth15.0 kHz @ 100
Slew Rate1.000 V/µs [Typ]
Supply Current80.000 mA [Max]
PackagingTube
Dual Supply Voltage (±)15.000 V [Max]
Voltage Supply SourceDual Supply (±)
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
RoHS StatusRoHS Non-Compliant
Other Names AD210BN
AD210BN

AD210BN Specification Sheet

Image of IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN

IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN (AD210BN-ND)

Related parts:
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 120KHZ 12-SIP - AD215BY
 Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC ISOLATION AMPLIFIER 16 DIP - ISO122JP
 Order 'ic isolation amplifier 16 dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC ISOLATION OPAMP 28-SOIC - ISO124U
 Order 'ic isolation opamp 28-soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
 Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
 Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
 Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
 Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
 Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
 Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
 Order 'ic thermocouple amp w/comp 14dip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595CQ
 Order 'ic thermocouple amp w/comp 14dip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A Next: IC MCU FLASH 8KX14 EE 40DIP - PIC16F877A-I/P