IC AMP ISOLATION 4CH 38-SIP - AD204KY
| Digi-Key Part Number | AD204KY-ND |
9 |
47.61000 |
Extended Price
428.49 |
| Manufacturer Part Number | AD204KY | |||
| Description | IC AMP ISOLATION 4CH 38-SIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD204KY |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 38-SIP Module, 11-Lead |
| Package Name | * 38-SIP Module, 11-Lead, 2.54mm (.1") LS |
| Amplifier Type | Isolation |
| Number of Channels | 1 [Nom] |
| Bandwidth | 5.0 kHz @ 1 |
| Supply Current | 2.000 mA [Max] |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD204KY AD204KY |
AD204KY Specification Sheet
IC AMP ISOLATION 4CH 38-SIP - AD204KY (AD204KY-ND)
Related parts:IC AMP ISOLATION 4CH 38-SIP - AD204KY
Order 'ic amp isolation 4ch 38-sip - AD204KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204KY-ND.
IC AMP ISOLATION 4CH 10-DIP - AD204JN
Order 'ic amp isolation 4ch 10-dip - AD204JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204JN-ND.
IC AMP ISOLATION 4CH 10-DIP - AD204KN
Order 'ic amp isolation 4ch 10-dip - AD204KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204KN-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400ARW
Order 'ic digital isolator 4ch 16-soic - ADUM1400ARW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400ARWZ
Order 'ic digital isolator 4ch 16-soic - ADUM1400ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARWZ-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1400ARWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1400ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1400ARWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16SOIC TR - ADUM1400ARWZ-RL
Order 'ic dgital isolator 4ch 16soic tr - ADUM1400ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARWZ-RLTR-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400BRW
Order 'ic digital isolator 4ch 16-soic - ADUM1400BRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400BRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400BRWZ
Order 'ic digital isolator 4ch 16-soic - ADUM1400BRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400BRWZ-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400CRW
Order 'ic digital isolator 4ch 16-soic - ADUM1400CRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1400CRWZ
Order 'ic digital isolator 4ch 16-soic - ADUM1400CRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRWZ-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1400CRWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1400CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1400CRWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16SOIC TR - ADUM1400CRWZ-RL
Order 'ic dgital isolator 4ch 16soic tr - ADUM1400CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRWZ-RLTR-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401ARW
Order 'ic digital isolator 4ch 16-soic - ADUM1401ARW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401ARW-ND.
IC DIGITAL ISOLATOR 4CH 16-SOIC - ADUM1401ARWZ
Order 'ic digital isolator 4ch 16-soic - ADUM1401ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401ARWZ-ND.
Send this link via E-Mail
Help With This Screen