Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204JN
IC AMP ISOLATION 4CH 10-DIP - AD204JN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD204JN-ND |
1 |
41.04000 |
Extended Price
41.04 |
| Manufacturer Part Number | AD204JN | |||
| Description | IC AMP ISOLATION 4CH 10-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204JN
| Technical/Catalog Information | AD204JN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Isolation |
| Number of Circuits | 4 |
| Package / Case | 38-DIP (500 mil, 11 Lead) |
| Slew Rate | - |
| Gain Bandwidth Product | 5kHz |
| Current - Supply | - |
| Current - Output / Channel | 2mA |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 15000µV |
| Drawing Number | 505; 062106-A; N; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD204JN AD204JN |
AD204JN Specification Sheet
IC AMP ISOLATION 4CH 10-DIP - AD204JN (AD204JN-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204JNAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204JN
Order 'ic amp isolation 4ch 10-dip - AD204JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204JN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204KN
Order 'ic amp isolation 4ch 10-dip - AD204KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204KN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204KY
Order 'ic amp isolation 4ch 38-sip - AD204KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204KY-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620ANZ
Order 'ic amp instrumentation lp 8-dip - AD620ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ANZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620BN
Order 'ic amp instrumentation lp 8-dip - AD620BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620BNZ
Order 'ic amp instrumentation lp 8-dip - AD620BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BNZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5mA ±4.5 V ~ 18 V AMP02EP
Order 'ic amp instrument prec 8-dip - AMP02EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP02EP-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5mA ±4.5 V ~ 18 V AMP02EPZ
Order 'ic amp instrument prec 8-dip - AMP02EPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP02EPZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5mA ±4.5 V ~ 18 V AMP02FP
Order 'ic amp instrument prec 8-dip - AMP02FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP02FP-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 5mA ±4.5 V ~ 18 V AMP02FPZ
Order 'ic amp instrument prec 8-dip - AMP02FPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP02FPZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD8228BRMZ-R7
Order 'ic amp instr prec 10/100 8-msop - AD8228BRMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRMZ-R7TR-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1400ARWZ-RL
Order 'ic dgital isolator 4ch 16soic tr - ADUM1400ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARWZ-RLTR-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1400CRWZ-RL
Order 'ic dgital isolator 4ch 16soic tr - ADUM1400CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRWZ-RLTR-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1401ARWZ-RL
Order 'ic dgital isolator 4ch 16soic tr - ADUM1401ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401ARWZ-RLTR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Isolation Tube - - AD204JN
Send this link via E-Mail
Help With This Screen
