IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
| Digi-Key Part Number | AD202JN-ND |
1 25 100 250 500 1000 |
45.42000 42.39200 39.36400 38.60700 37.85000 37.39580 |
Extended Price
45.42 1059.80 3936.40 9651.75 18925.00 37395.80 |
| Manufacturer Part Number | AD202JN | |||
| Description | IC ISOL AMP 2-PORT 2KHZ 38-DIP | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD202JN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 38-SIP, 10-lead |
| Amplifier Type | Isolation |
| Number of Channels | 1 [Nom] |
| Bandwidth | 2.0 kHz @ 1 |
| Supply Current | 5.000 mA [Max] |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD202JN AD202JN |
AD202JN Specification Sheet
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN (AD202JN-ND)
Related parts:IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 12-SIP - AD215BY
Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC ISOLATION AMPLIFIER 16 DIP - ISO122JP
Order 'ic isolation amplifier 16 dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC ISOLATION OPAMP 28-SOIC - ISO124U
Order 'ic isolation opamp 28-soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
Order 'ic thermocouple amp w/comp 14dip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595CQ
Order 'ic thermocouple amp w/comp 14dip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
Send this link via E-Mail
Help With This Screen