IC OP AMP LOW NOISE/PWR 8QFN - CS3003-INZ
| Digi-Key Part Number | 598-1167-ND |
1 25 100 250 500 1000 2500 5000 |
2.98000 2.60400 2.23200 1.67400 1.39500 1.27875 1.20900 1.18575 |
Extended Price
2.98 65.10 223.20 418.50 697.50 1278.75 3022.50 5928.75 |
| Manufacturer Part Number | CS3003-INZ | |||
| Description | IC OP AMP LOW NOISE/PWR 8QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS3003-INZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-QFN |
| Slew Rate | 0.25 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS3003 INZ CS3003INZ 598 1167 ND 5981167ND 598-1167 |
IC OP AMP LOW NOISE/PWR 8QFN - CS3003-INZ (598-1167-ND)
Related parts:IC OP AMP LOW NOISE/PWR 8QFN - CS3003-INZ
Order 'ic op amp low noise/pwr 8qfn - CS3003-INZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1167-ND.
IC OP AMP LOW NOISE/PWR 8-QFN - CS3003-FNZ
Order 'ic op amp low noise/pwr 8-qfn - CS3003-FNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1164-ND.
IC OP AMP LOW NOISE/PWR 8-SOIC - CS3003-FS
Order 'ic op amp low noise/pwr 8-soic - CS3003-FS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1165-5-ND.
IC OP AMP LOW NOISE/PWR 8-SOIC - CS3003-FSZ
Order 'ic op amp low noise/pwr 8-soic - CS3003-FSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1166-5-ND.
IC OP AMP LOW NOISE/PWR 8-QFN - CS3013-INZ
Order 'ic op amp low noise/pwr 8-qfn - CS3013-INZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1175-ND.
IC OP AMP LOW NOISE/PWR 8-QFN - CS3013-FNZ
Order 'ic op amp low noise/pwr 8-qfn - CS3013-FNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1172-ND.
IC OP AMP LOW NOISE/PWR 8-SOIC - CS3013-FS
Order 'ic op amp low noise/pwr 8-soic - CS3013-FS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1173-5-ND.
IC OP AMP LOW NOISE/PWR 8-SOIC - CS3013-FSZ
Order 'ic op amp low noise/pwr 8-soic - CS3013-FSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1174-5-ND.
IC OP AMP LOW NOISE 8-SOIC - SA5534ADR
Order 'ic op amp low noise 8-soic - SA5534ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17271-1-ND.
IC OP AMP LOW NOISE 8-SOIC - SA5534ADR
Order 'ic op amp low noise 8-soic - SA5534ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17271-2-ND.
IC OP AMP LOW NOISE 8-SOIC - SA5534ADR
Order 'ic op amp low noise 8-soic - SA5534ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17271-6-ND.
IC OP AMP LOW NOISE 8-DIP - SA5534AP
Order 'ic op amp low noise 8-dip - SA5534AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17272-5-ND.
IC OP AMP LOW NOISE 8-SOIC - SA5534DR
Order 'ic op amp low noise 8-soic - SA5534DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17273-1-ND.
IC OP AMP LOW NOISE 8-SOIC - SA5534DR
Order 'ic op amp low noise 8-soic - SA5534DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17273-2-ND.
IC OP AMP LOW NOISE 8-SOIC - SA5534DR
Order 'ic op amp low noise 8-soic - SA5534DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17273-6-ND.
Send this link via E-Mail
Help With This Screen