IC OPAMP DUAL LOW-NOISE 8-SOIC - CS3002-ISZ
| Digi-Key Part Number | 598-1141-5-ND |
1 25 100 250 500 1000 2500 5000 |
5.46000 4.55000 3.82200 3.09400 2.63900 2.45700 2.32960 2.27500 |
Extended Price
5.46 113.75 382.20 773.50 1319.50 2457.00 5824.00 11375.00 |
| Manufacturer Part Number | CS3002-ISZ | |||
| Description | IC OPAMP DUAL LOW-NOISE 8-SOIC | |||
| Quantity Available | 2705 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3002-ISZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 3.6mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6.7 V, ±1.35 V ~ 3.35 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS3002 ISZ CS3002ISZ 598 1141 5 ND 59811415ND 598-1141-5 |
CS3002-ISZ Specification Sheet
IC OPAMP DUAL LOW-NOISE 8-SOIC - CS3002-ISZ (598-1141-5-ND)
Related parts:IC OPAMP DUAL LOW-NOISE 8-SOIC - CS3002-ISZ
Order 'ic opamp dual low-noise 8-soic - CS3002-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1141-5-ND.
IC OPAMP DUAL LOW-NOISE 8-SOIC - CS3012-ISZ
Order 'ic opamp dual low-noise 8-soic - CS3012-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1143-5-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - EL2228CSZ
Order 'ic opamp dual low noise 8-soic - EL2228CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CSZ-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - MC33077DR2G
Order 'ic opamp dual low noise 8-soic - MC33077DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33077DR2G-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - MC33077DR2
Order 'ic opamp dual low noise 8-soic - MC33077DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33077DR2-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532AD8G
Order 'ic opamp dual low noise 8-soic - NE5532AD8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532AD8G-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532AD8
Order 'ic opamp dual low noise 8-soic - NE5532AD8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532AD8-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532AD8R2G
Order 'ic opamp dual low noise 8-soic - NE5532AD8R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532AD8R2G-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532AD8R2
Order 'ic opamp dual low noise 8-soic - NE5532AD8R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532AD8R2-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532D8G
Order 'ic opamp dual low noise 8-soic - NE5532D8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532D8G-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532D8
Order 'ic opamp dual low noise 8-soic - NE5532D8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532D8-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532D8R2G
Order 'ic opamp dual low noise 8-soic - NE5532D8R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532D8R2G-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532D8R2
Order 'ic opamp dual low noise 8-soic - NE5532D8R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532D8R2-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532NG
Order 'ic opamp dual low noise 8-soic - NE5532NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532NG-ND.
IC OPAMP DUAL LOW NOISE 8-SOIC - NE5532N
Order 'ic opamp dual low noise 8-soic - NE5532N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532NOS-ND.
Send this link via E-Mail
Help With This Screen