IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WAIDT - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 497-5448-2-ND |
2500 |
.43750 |
Extended Price
1093.75 |
| Manufacturer Part Number | TSM104WAIDT | |||
| Description | IC OP AMP/VREF PROGR QUAD 16SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSM104WAIDT |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 4 [Nom] |
| Gain Bandwidth Product | 900.0 kHz [Typ] |
| Slew Rate | 0.300 V/µs [Typ] |
| Supply Current | 4.000 mA [Max] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSM104WAIDT TSM104WAIDT 497 5448 2 ND 49754482ND 497-5448-2 |
TSM104WAIDT Specification Sheet
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WAIDT (497-5448-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WAIDT
Order 'ic op amp/vref progr quad 16soic - TSM104WAIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5448-1-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WAIDT
Order 'ic op amp/vref progr quad 16soic - TSM104WAIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5448-2-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WAIDT
Order 'ic op amp/vref progr quad 16soic - TSM104WAIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5448-6-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104AIDT
Order 'ic op amp/vref progr quad 16soic - TSM104AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5446-1-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104AIDT
Order 'ic op amp/vref progr quad 16soic - TSM104AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5446-2-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104AIDT
Order 'ic op amp/vref progr quad 16soic - TSM104AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5446-6-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104IDT
Order 'ic op amp/vref progr quad 16soic - TSM104IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5447-1-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104IDT
Order 'ic op amp/vref progr quad 16soic - TSM104IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5447-2-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104IDT
Order 'ic op amp/vref progr quad 16soic - TSM104IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5447-6-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WIDT
Order 'ic op amp/vref progr quad 16soic - TSM104WIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5449-1-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WIDT
Order 'ic op amp/vref progr quad 16soic - TSM104WIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5449-2-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WIDT
Order 'ic op amp/vref progr quad 16soic - TSM104WIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5449-6-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104AID
Order 'ic op amp/vref progr quad 16soic - TSM104AID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM104AID-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104ID
Order 'ic op amp/vref progr quad 16soic - TSM104ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM104ID-ND.
IC OP AMP/VREF PROGR QUAD 16SOIC - TSM104WAID
Order 'ic op amp/vref progr quad 16soic - TSM104WAID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM104WAID-ND.
Send this link via E-Mail
Help With This Screen