STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TS462CD
IC OP AMP OUTPUT R-R 8-SOIC - TS462CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5431-5-ND |
1 10 100 250 500 |
1.08000 .84000 .64800 .55200 .48000 |
Extended Price
1.08 8.40 64.80 138.00 240.00 |
| Manufacturer Part Number | TS462CD | |||
| Description | IC OP AMP OUTPUT R-R 8-SOIC | |||
| Quantity Available | 5699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS462CD |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | 12MHz |
| Current - Supply | 2mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 200nA |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS462CD TS462CD 497 5431 5 ND 49754315ND 497-5431-5 |
TS462CD Specification Sheet
IC OP AMP OUTPUT R-R 8-SOIC - TS462CD (497-5431-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TS462CDSTMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TS462CD
Order 'ic op amp output r-r 8-soic - TS462CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5431-5-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS271AIDT
Order 'ic op amp sgl lp progr 8-soic - TS271AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS271AIDT-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS271BIDT
Order 'ic op amp sgl lp progr 8-soic - TS271BIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8075-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS271CDT
Order 'ic op amp sgl lp progr 8-soic - TS271CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8076-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27L2ACDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7673-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27L2AIDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS27L2AIDT-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27L2BCDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2BCDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8082-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27L2BIDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2BIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8083-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27L2CDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6774-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 150µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27M2ACDT
Order 'ic op amp dual prec 150ua 8-soic - TS27M2ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8088-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 150µA 3 V ~ 16 V, ±1.5 V ~ 8 V TS27M2CDT
Order 'ic op amp dual prec 150ua 8-soic - TS27M2CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8089-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 400µA 2.7 V ~ 16 V, ±1.35 V ~ 8 V TS912BIDT
Order 'ic op amp r-r dual 8-soic - TS912BIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6617-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 400µA 2.7 V ~ 16 V, ±1.35 V ~ 8 V TS912IDT
Order 'ic op amp r-r dual 8-soic - TS912IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6618-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 700µA 3 V ~ 30 V, ±1.5 V ~ 15 V LM258DT
Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1553-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 700µA 3 V ~ 30 V, ±1.5 V ~ 15 V LM2904DT
Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1561-2-ND.
Options for STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V TS462CD
Send this link via E-Mail
Help With This Screen
