IC OP AMP QUAD R-R LP I/O 14-SOI - LMV324IDT
| Digi-Key Part Number | 497-4943-1-ND |
1 10 100 250 500 1000 |
.99000 .79200 .59400 .50600 .40700 .34100 |
Extended Price
0.99 7.92 59.40 126.50 203.50 341.00 |
| Manufacturer Part Number | LMV324IDT | |||
| Description | IC OP AMP QUAD R-R LP I/O 14-SOI | |||
| Quantity Available | 1140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV324IDT |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 4 [Nom] |
| Gain Bandwidth Product | 1.0 MHz [Typ] |
| Slew Rate | 0.350 V/µs [Typ] |
| Supply Current | 230.000 µA [Max] |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Cut Tape |
| Single Supply Voltage | 2.50 V [Min] |
| Single Supply Voltage | 6.00 V [Max] |
| Marking | LMV324 |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV324IDT LMV324IDT 497 4943 1 ND 49749431ND 497-4943-1 |
LMV324IDT Specification Sheet
IC OP AMP QUAD R-R LP I/O 14-SOI - LMV324IDT (497-4943-1-ND)
Related parts:IC OP AMP QUAD R-R LP I/O 14-SOI - LMV324IDT
Order 'ic op amp quad r-r lp i/o 14-soi - LMV324IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4943-6-ND.
IC OP AMP QUAD R-R LP I/O 14-SOI - LMV324IDT
Order 'ic op amp quad r-r lp i/o 14-soi - LMV324IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4943-1-ND.
IC OP AMP QUAD R-R LP I/O 14-SOI - LMV324IDT
Order 'ic op amp quad r-r lp i/o 14-soi - LMV324IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4943-2-ND.
IC OP AMP QUAD R-R LP I/O 14-TSS - LMV324IPT
Order 'ic op amp quad r-r lp i/o 14-tss - LMV324IPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4944-1-ND.
IC OP AMP QUAD R-R LP I/O 14-TSS - LMV324IPT
Order 'ic op amp quad r-r lp i/o 14-tss - LMV324IPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4944-2-ND.
IC OP AMP QUAD R-R LP I/O 14-TSS - LMV324IPT
Order 'ic op amp quad r-r lp i/o 14-tss - LMV324IPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4944-6-ND.
IC OP AMP QUAD R-R LP 16-SOIC - TSH75CDT
Order 'ic op amp quad r-r lp 16-soic - TSH75CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5178-1-ND.
IC OP AMP QUAD R-R LP 16-SOIC - TSH75CDT
Order 'ic op amp quad r-r lp 16-soic - TSH75CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5178-2-ND.
IC OP AMP QUAD R-R LP 16-SOIC - TSH75CDT
Order 'ic op amp quad r-r lp 16-soic - TSH75CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5178-6-ND.
IC OP AMP QUAD H SPEED LP 14-DIP - LM6134BIN/NOPB
Order 'ic op amp quad h speed lp 14-dip - LM6134BIN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134BIN-ND.
IC OP AMP QUAD R-R LP SO-16 - TSH75CD
Order 'ic op amp quad r-r lp so-16 - TSH75CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSH75CD-ND.
IC OP AMP QUAD H SPEED LP 14SOIC - LM6134AIM/NOPB
Order 'ic op amp quad h speed lp 14soic - LM6134AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134AIM-ND.
IC OP AMP QUAD H SPEED LP 14SOIC - LM6134BIM/NOPB
Order 'ic op amp quad h speed lp 14soic - LM6134BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134BIM-ND.
IC OP AMP QUAD H SPEED LP 14SOIC - LM6134BIMX
Order 'ic op amp quad h speed lp 14soic - LM6134BIMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134BIMXTR-ND.
IC OP AMP QUAD HS R-R I/O 14-DIP - LM6144BIN
Order 'ic op amp quad hs r-r i/o 14-dip - LM6144BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6144BIN-ND.
Send this link via E-Mail
Help With This Screen