IC OP AMP GP R-R I/O LP 8SOIC - TSV321IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4773-2-ND |
2500 5000 10000 25000 50000 |
.47900 .45900 .45000 .44300 .43200 |
Extended Price
1197.50 2295.00 4500.00 11075.00 21600.00 |
| Manufacturer Part Number | TSV321IDT | |||
| Description | IC OP AMP GP R-R I/O LP 8SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSV321IDT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 0.6 V/µs |
| Gain Bandwidth Product | 1.4MHz |
| Current - Supply | 500µA |
| Current - Output/Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSV321IDT TSV321IDT 497 4773 2 ND 49747732ND 497-4773-2 |
TSV321IDT Specification Sheet
IC OP AMP GP R-R I/O LP 8SOIC - TSV321IDT (497-4773-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP GP R-R I/O LP 8SOIC - TSV321IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV321IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4773-1-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV321IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV321IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4773-2-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IST
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4769-1-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IST
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4769-2-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4772-1-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4772-2-ND.
IC OP AMP GP R-R I/O LP 8TSSOP - TSV358IPT
Order 'ic op amp gp r-r i/o lp 8tssop - TSV358IPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4771-1-ND.
IC OP AMP GP R-R I/O LP 8TSSOP - TSV358IPT
Order 'ic op amp gp r-r i/o lp 8tssop - TSV358IPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4771-2-ND.
IC OP AMP AUTO R-R I/O LP 8SOIC - TS952IYDT
Order 'ic op amp auto r-r i/o lp 8soic - TS952IYDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4777-1-ND.
IC OP AMP AUTO R-R I/O LP 8SOIC - TS952IYDT
Order 'ic op amp auto r-r i/o lp 8soic - TS952IYDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4777-2-ND.
IC OP AMP GP DUAL LP 14-DIP - UA747CN
Order 'ic op amp gp dual lp 14-dip - UA747CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12963-5-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321ILT
Order 'ic op amp sgl r-r i/o lp sot23-5 - LMV321ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4941-1-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321ILT
Order 'ic op amp sgl r-r i/o lp sot23-5 - LMV321ILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4941-2-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321RILT
Order 'ic op amp sgl r-r i/o lp sot23-5 - LMV321RILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4942-1-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321RILT
Order 'ic op amp sgl r-r i/o lp sot23-5 - LMV321RILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4942-2-ND.
Send this link via E-Mail
Help With This Screen