IC OP AMP GP R-R I/O LP 8SOIC - TSV358IDT
| Digi-Key Part Number | 497-4772-1-ND |
1 10 100 250 500 1000 |
.99000 .79200 .59400 .50600 .40700 .34100 |
Extended Price
0.99 7.92 59.40 126.50 203.50 341.00 |
| Manufacturer Part Number | TSV358IDT | |||
| Description | IC OP AMP GP R-R I/O LP 8SOIC | |||
| Quantity Available | 2175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSV358IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 0.6 V/µs |
| Gain Bandwidth Product | 1.4MHz |
| Current - Supply | 500µA |
| Current - Output/Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSV358IDT TSV358IDT 497 4772 1 ND 49747721ND 497-4772-1 |
TSV358IDT Specification Sheet
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IDT (497-4772-1-ND)
Related parts:IC OP AMP GP R-R I/O LP 8SOIC - TSV358IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4772-1-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IST
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4769-1-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4772-2-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV358IST
Order 'ic op amp gp r-r i/o lp 8soic - TSV358IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4769-2-ND.
IC OP AMP GP R-R I/O LP 8TSSOP - TSV358IPT
Order 'ic op amp gp r-r i/o lp 8tssop - TSV358IPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4771-1-ND.
IC OP AMP GP R-R I/O LP 8TSSOP - TSV358IPT
Order 'ic op amp gp r-r i/o lp 8tssop - TSV358IPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4771-2-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321ILT
Order 'ic op amp sgl r-r i/o lp sot23-5 - LMV321ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4941-6-ND.
IC OP AMP SGL R-R I/O LP SOT23-5 - LMV321RILT
Order 'ic op amp sgl r-r i/o lp sot23-5 - LMV321RILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4942-6-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV321IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV321IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4773-1-ND.
IC OP AMP GP R-R I/O LP 8SOIC - TSV321IDT
Order 'ic op amp gp r-r i/o lp 8soic - TSV321IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4773-2-ND.
IC OP AMP LP QUAD 14-SOIC - LM224ADT
Order 'ic op amp lp quad 14-soic - LM224ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1545-1-ND.
IC OP AMP LP QUAD 14-TSSOP - LM224PT
Order 'ic op amp lp quad 14-tssop - LM224PT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1548-1-ND.
IC OP AMP LP QUAD 14-SOIC - LM2902DT
Order 'ic op amp lp quad 14-soic - LM2902DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1557-1-ND.
IC OP AMP LP QUAD 14-SOIC - LM324ADT
Order 'ic op amp lp quad 14-soic - LM324ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1578-1-ND.
IC OP AMP LP QUAD 14-SOIC - LM324DT
Order 'ic op amp lp quad 14-soic - LM324DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1580-1-ND.
Send this link via E-Mail
Help With This Screen