IC OPAMP SGL R-R LP I/O 8SOIC - TS1851AIDT
| Digi-Key Part Number | 497-4530-2-ND |
2500 5000 10000 |
.72800 .71400 .70000 |
Extended Price
1820.00 3570.00 7000.00 |
| Manufacturer Part Number | TS1851AIDT | |||
| Description | IC OPAMP SGL R-R LP I/O 8SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TS1851AIDT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 0.25 V/µs |
| Gain Bandwidth Product | 630kHz |
| Current - Supply | 162µA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TS1851AIDT TS1851AIDT 497 4530 2 ND 49745302ND 497-4530-2 |
TS1851AIDT Specification Sheet
IC OPAMP SGL R-R LP I/O 8SOIC - TS1851AIDT (497-4530-2-ND)
Related parts:IC OPAMP SGL R-R LP I/O 8SOIC - TS1851AIDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1851AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4530-1-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1851AIDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1851AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4530-2-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1851IDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1851IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2231-1-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1851IDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1851IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2231-2-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1871AIDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1871AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4537-1-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1871AIDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1871AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4537-2-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1871IDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1871IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4539-1-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1871IDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1871IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4539-2-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2232-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2232-2-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2238-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2238-2-ND.
IC OPAMP SGL R-R LP I/O SOT23-5 - TS1851AILT
Order 'ic opamp sgl r-r lp i/o sot23-5 - TS1851AILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4531-1-ND.
IC OPAMP SGL R-R LP I/O SOT23-5 - TS1851AILT
Order 'ic opamp sgl r-r lp i/o sot23-5 - TS1851AILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4531-2-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852AIDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4533-1-ND.
Send this link via E-Mail
Help With This Screen