IC OPAMP CURRFDBK 550MHZ SOT23-5 - TSH350ILT
| Digi-Key Part Number | 497-4466-1-ND |
1 10 100 250 500 1000 |
1.83000 1.52500 1.28100 1.06752 .91500 .82350 |
Extended Price
1.83 15.25 128.10 266.88 457.50 823.50 |
| Manufacturer Part Number | TSH350ILT | |||
| Description | IC OPAMP CURRFDBK 550MHZ SOT23-5 | |||
| Quantity Available | 2644 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSH350ILT |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 550.0 MHz @ 1 |
| Bandwidth | 125.0 MHz @ 10 |
| Slew Rate | 940.000 V/µs [Typ] |
| Supply Current | 4.900 mA [Max] |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 2.250 V [Min] |
| Dual Supply Voltage (±) | 2.500 V [Max] |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.00 V [Max] |
| Marking | K305 |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSH350ILT TSH350ILT 497 4466 1 ND 49744661ND 497-4466-1 |
TSH350ILT Specification Sheet
IC OPAMP CURRFDBK 550MHZ SOT23-5 - TSH350ILT (497-4466-1-ND)
Related parts:IC OPAMP CURRFDBK 550MHZ SOT23-5 - TSH350ILT
Order 'ic opamp currfdbk 550mhz sot23-5 - TSH350ILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4466-1-ND.
IC OPAMP CURRFDBK 550MHZ SOT23-5 - TSH350ILT
Order 'ic opamp currfdbk 550mhz sot23-5 - TSH350ILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4466-2-ND.
IC OPAMP ZERO-CROSSOVER SOT23-5 - OPA365AIDBVR
Order 'ic opamp zero-crossover sot23-5 - OPA365AIDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20645-1-ND.
IC OPAMP ZERO-CROSSOVER SOT23-5 - OPA365AIDBVR
Order 'ic opamp zero-crossover sot23-5 - OPA365AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20645-2-ND.
IC OPAMP 3MHZ RRIO SOT23-5 - TLV2371MDBVREP
Order 'ic opamp 3mhz rrio sot23-5 - TLV2371MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21256-1-ND.
IC OPAMP 3MHZ RRIO SOT23-5 - TLV2371MDBVREP
Order 'ic opamp 3mhz rrio sot23-5 - TLV2371MDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21256-2-ND.
IC OPAMP 3MHZ RRIO SOT23-5 - TLV2371MDBVREP
Order 'ic opamp 3mhz rrio sot23-5 - TLV2371MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21256-6-ND.
IC OPAMP 1GHZ LN SOT23-5 - AD8009JRTZ-REEL7
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-REEL7CT-ND.
IC OPAMP 1GHZ LN SOT23-5 - AD8009JRTZ-REEL7
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-REEL7DKR-ND.
IC OPAMP 1GHZ LN SOT23-5 - AD8009JRTZ-REEL7
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-REEL7TR-ND.
IC OPAMP 1GHZ LN SOT23-5 - AD8009JRTZ-REEL
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-REEL-ND.
IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AIM5 TR
Order 'ic opamp prime 500khz sot23-5 - LMC7101AIM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LMC7101AIM5 TR-ND.
IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AYM5 TR
Order 'ic opamp prime 500khz sot23-5 - LMC7101AYM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2574-2-ND.
IC OPAMP STD 500KHZ SOT23-5 - LMC7101BIM5 TR
Order 'ic opamp std 500khz sot23-5 - LMC7101BIM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LMC7101BIM5ML TR-ND.
IC OPAMP STD 500KHZ SOT23-5 - LMC7101BYM5 TR
Order 'ic opamp std 500khz sot23-5 - LMC7101BYM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2575-2-ND.
Send this link via E-Mail
Help With This Screen