IC AMPLIFIER SINGLE OP 8 SOIC - TSH81ID
| Digi-Key Part Number | 497-2327-5-ND |
1 10 100 250 500 1000 2500 |
1.72000 1.36000 1.16000 1.04000 .96000 .76000 .70000 |
Extended Price
1.72 13.60 116.00 260.00 480.00 760.00 1750.00 |
| Manufacturer Part Number | TSH81ID | |||
| Description | IC AMPLIFIER SINGLE OP 8 SOIC | |||
| Quantity Available | 469 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TSH81ID |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 118 V/µs |
| Gain Bandwidth Product | 65MHz |
| Current - Supply | 9.8mA |
| Current - Output/Channel | 55mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 12 V, ±2.25 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | 100MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TSH81ID TSH81ID 497 2327 5 ND 49723275ND 497-2327-5 |
TSH81ID Specification Sheet
IC AMPLIFIER SINGLE OP 8 SOIC - TSH81ID (497-2327-5-ND)
Related parts :IC AMPLIFIER SINGLE OP 8 SOIC - TSH81ID
Order 'ic amplifier single op 8 soic - TSH81ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2327-5-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - TSH80ID
Order 'ic amplifier single op 8 soic - TSH80ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2326-5-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - UA741IDT
Order 'ic amplifier single op 8 soic - UA741IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2337-1-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - UA741IDT
Order 'ic amplifier single op 8 soic - UA741IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2337-2-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - UA741IDT
Order 'ic amplifier single op 8 soic - UA741IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2337-6-ND.
IC AMPLIFIER DUAL OP 8 SOIC - TSH72CD
Order 'ic amplifier dual op 8 soic - TSH72CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2324-5-ND.
IC AMPLIFIER DUAL OP 8 SOIC - TSH82ID
Order 'ic amplifier dual op 8 soic - TSH82ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2328-5-ND.
IC AMP J-FET SINGLE OP 8 SOIC - TL081ACDT
Order 'ic amp j-fet single op 8 soic - TL081ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2207-1-ND.
IC AMP J-FET SINGLE OP 8 SOIC - TL081ACDT
Order 'ic amp j-fet single op 8 soic - TL081ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2207-2-ND.
IC AMP J-FET SINGLE OP 8 SOIC - TL081CDT
Order 'ic amp j-fet single op 8 soic - TL081CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2208-1-ND.
IC AMP J-FET SINGLE OP 8 SOIC - TL081CDT
Order 'ic amp j-fet single op 8 soic - TL081CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2208-2-ND.
IC AMP J-FET SINGLE OP 8 SOIC - TL081IDT
Order 'ic amp j-fet single op 8 soic - TL081IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2210-1-ND.
IC AMP J-FET SINGLE OP 8 SOIC - TL081IDT
Order 'ic amp j-fet single op 8 soic - TL081IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2210-2-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - TSM100IDT
Order 'ic amplifier single op 8 soic - TSM100IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2330-1-ND.
IC AMPLIFIER SINGLE OP 8 SOIC - TSM100IDT
Order 'ic amplifier single op 8 soic - TSM100IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2330-2-ND.
Send this link via E-Mail
Help With This Screen