IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512IDT
| Digi-Key Part Number | 497-2296-1-ND |
1 10 100 250 500 1000 |
1.16000 1.00800 .77500 .65100 .51460 .44950 |
Extended Price
1.16 10.08 77.50 162.75 257.30 449.50 |
| Manufacturer Part Number | TS512IDT | |||
| Description | IC AMPLIFIER PREC DUAL OP 8 SOIC | |||
| Quantity Available | 2157 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS512IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 1.5 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 500µA |
| Current - Output/Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 6 V ~ 30 V, ±3 V ~ 15 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS512IDT TS512IDT 497 2296 1 ND 49722961ND 497-2296-1 |
TS512IDT Specification Sheet
IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512IDT (497-2296-1-ND)
Related parts:IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512IDT
Order 'ic amplifier prec dual op 8 soic - TS512IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2296-1-ND.
IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512IDT
Order 'ic amplifier prec dual op 8 soic - TS512IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2296-6-ND.
IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512AIDT
Order 'ic amplifier prec dual op 8 soic - TS512AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2295-1-ND.
IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512IDT
Order 'ic amplifier prec dual op 8 soic - TS512IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2296-2-ND.
IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512AIDT
Order 'ic amplifier prec dual op 8 soic - TS512AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2295-6-ND.
IC AMPLIFIER PREC DUAL OP 8 SOIC - TS512AIDT
Order 'ic amplifier prec dual op 8 soic - TS512AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2295-2-ND.
IC AMP PREC LP DUAL OP 8 SOIC - TS27L2IDT
Order 'ic amp prec lp dual op 8 soic - TS27L2IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2251-1-ND.
IC AMP PREC LP DUAL OP 8 SOIC - TS27M2AIDT
Order 'ic amp prec lp dual op 8 soic - TS27M2AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2257-1-ND.
IC AMP PREC LP DUAL OP 8 SOIC - TS27M2IDT
Order 'ic amp prec lp dual op 8 soic - TS27M2IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2259-1-ND.
IC AMP PREC LN DUAL OP 8 SOIC - TS522IDT
Order 'ic amp prec ln dual op 8 soic - TS522IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2297-1-ND.
IC AMP PREC LN DUAL OP 8 SOIC - TS522IDT
Order 'ic amp prec ln dual op 8 soic - TS522IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2297-6-ND.
IC AMP LP J-FET DUAL OP 8 SOIC - TL062ACDT
Order 'ic amp lp j-fet dual op 8 soic - TL062ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2193-1-ND.
IC AMP LP J-FET DUAL OP 8 SOIC - TL062CDT
Order 'ic amp lp j-fet dual op 8 soic - TL062CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2194-1-ND.
IC AMP LN J-FET DUAL OP 8 SOIC - TL072CDT
Order 'ic amp ln j-fet dual op 8 soic - TL072CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2200-1-ND.
IC AMP LN J-FET DUAL OP 8 SOIC - TL072IDT
Order 'ic amp ln j-fet dual op 8 soic - TL072IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2202-1-ND.
Send this link via E-Mail
Help With This Screen