IC OP AMP RAIL TO RAIL 8-SOIC - TS462CDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2283-1-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | TS462CDT | |||
| Description | IC OP AMP RAIL TO RAIL 8-SOIC | |||
| Quantity Available | 12899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS462CDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | 12MHz |
| Current - Supply | 2mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.2µA |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Input Offset | 1000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS462CDT TS462CDT 497 2283 1 ND 49722831ND 497-2283-1 |
TS462CDT Specification Sheet
IC OP AMP RAIL TO RAIL 8-SOIC - TS462CDT (497-2283-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP R-R DUAL 8-SOIC - TS922AIDT
Order 'ic op amp r-r dual 8-soic - TS922AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6221-1-ND.
IC OP AMP R-R DUAL 8-SOIC - TS922AIDT
Order 'ic op amp r-r dual 8-soic - TS922AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6221-6-ND.
IC OP AMP R-R DUAL 8-SOIC - TS912IDT
Order 'ic op amp r-r dual 8-soic - TS912IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6618-1-ND.
IC OP AMP R-R DUAL 8-SOIC - TS912IDT
Order 'ic op amp r-r dual 8-soic - TS912IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6618-6-ND.
IC OP AMP R-R DUAL 8-SOIC - TS912BIDT
Order 'ic op amp r-r dual 8-soic - TS912BIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6617-6-ND.
IC OP AMP R-R WIDE 8-SOIC - TSH82IDT
Order 'ic op amp r-r wide 8-soic - TSH82IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6781-6-ND.
IC OP AMP R-R LN 8-SOIC - TS971IDT
Order 'ic op amp r-r ln 8-soic - TS971IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6780-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM258DT
Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1553-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM2904DT
Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1561-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358ADT
Order 'ic op amp low pwr dual 8-soic - LM358ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1590-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
Order 'ic op amp low pwr dual 8-soic - LM358DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-1-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM258DT
Order 'ic op amp low pwr dual 8-soic - LM258DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1553-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM2904DT
Order 'ic op amp low pwr dual 8-soic - LM2904DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1561-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358ADT
Order 'ic op amp low pwr dual 8-soic - LM358ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1590-6-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
Order 'ic op amp low pwr dual 8-soic - LM358DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-6-ND.
Send this link via E-Mail
Help With This Screen
