IC AMP DUAL R-R LP OP 8 DIP - TS1852IN
| Digi-Key Part Number | 497-2233-5-ND |
1 10 100 250 500 1000 2500 5000 |
1.92000 1.60000 1.34400 1.12000 .96000 .86400 .83200 .81600 |
Extended Price
1.92 16.00 134.40 280.00 480.00 864.00 2080.00 4080.00 |
| Manufacturer Part Number | TS1852IN | |||
| Description | IC AMP DUAL R-R LP OP 8 DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS1852IN |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 480.0 kHz [Typ] |
| Slew Rate | 0.180 V/µs [Typ] |
| Supply Current | 170.000 µA [Max] |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Tube |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 6.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS1852IN TS1852IN 497 2233 5 ND 49722335ND 497-2233-5 |
TS1852IN Specification Sheet
IC AMP DUAL R-R LP OP 8 DIP - TS1852IN (497-2233-5-ND)
Related parts:IC AMP DUAL R-R LP OP 8 DIP - TS1852IN
Order 'ic amp dual r-r lp op 8 dip - TS1852IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2233-5-ND.
IC AMP DUAL R-R LP OP 8 DIP - TS1872IN
Order 'ic amp dual r-r lp op 8 dip - TS1872IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2239-5-ND.
IC AMP DUAL R-R LP OP 8 SOIC - TS1852ID
Order 'ic amp dual r-r lp op 8 soic - TS1852ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2232-5-ND.
IC AMP DUAL R-R LP OP 8 SOIC - TS1872ID
Order 'ic amp dual r-r lp op 8 soic - TS1872ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2238-5-ND.
IC AMP SINGLE R-R LP OP 8 SOIC - TS1851ID
Order 'ic amp single r-r lp op 8 soic - TS1851ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2231-5-ND.
IC AMP QUAD R-R LP OP 14 DIP - TS1854IN
Order 'ic amp quad r-r lp op 14 dip - TS1854IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2235-5-ND.
IC AMP SINGLE R-R LP OP 8 SOIC - TS1871ID
Order 'ic amp single r-r lp op 8 soic - TS1871ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2236-5-ND.
IC AMP QUAD R-R LP OP 14 DIP - TS1874IN
Order 'ic amp quad r-r lp op 14 dip - TS1874IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2241-5-ND.
IC AMP DUAL HI SPD LP V FB 8-DIP - LM6172IN/NOPB
Order 'ic amp dual hi spd lp v fb 8-dip - LM6172IN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IN-ND.
IC AMP LN J-FET SGL OP 8 SOIC - TL071IDT
Order 'ic amp ln j-fet sgl op 8 soic - TL071IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2199-1-ND.
IC AMP LN J-FET SGL OP 8 SOIC - TL071IDT
Order 'ic amp ln j-fet sgl op 8 soic - TL071IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2199-2-ND.
IC AMP LN J-FET QUAD OP 14 DIP - TL074CN
Order 'ic amp ln j-fet quad op 14 dip - TL074CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2205-5-ND.
IC AMP LN J-FET QUAD OP 14 DIP - TL074IN
Order 'ic amp ln j-fet quad op 14 dip - TL074IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2206-5-ND.
IC OPAMP DUAL R-R IN/OUT 8-DIP - TS922IN
Order 'ic opamp dual r-r in/out 8-dip - TS922IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3049-5-ND.
IC OP AMP DUAL R-R I/O 8-DIP - TS1852AIN
Order 'ic op amp dual r-r i/o 8-dip - TS1852AIN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS1852AIN-ND.
Send this link via E-Mail
Help With This Screen