IC AMP DUAL R-R LP OP 8 SOIC - TS1852ID - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2232-5-ND |
1 10 100 250 500 1000 2500 |
2.69000 2.11200 1.79200 1.60000 1.47200 1.12000 1.02400 |
Extended Price
2.69 21.12 179.20 400.00 736.00 1120.00 2560.00 |
| Manufacturer Part Number | TS1852ID | |||
| Description | IC AMP DUAL R-R LP OP 8 SOIC | |||
| Quantity Available | 1551 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS1852ID |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 0.25 V/µs |
| Gain Bandwidth Product | 630kHz |
| Current - Supply | 162µA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS1852ID TS1852ID 497 2232 5 ND 49722325ND 497-2232-5 |
TS1852ID Specification Sheet
IC AMP DUAL R-R LP OP 8 SOIC - TS1852ID (497-2232-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP DUAL R-R LP OP 8 SOIC - TS1852ID
Order 'ic amp dual r-r lp op 8 soic - TS1852ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2232-5-ND.
IC AMP DUAL R-R LP OP 8 SOIC - TS1872ID
Order 'ic amp dual r-r lp op 8 soic - TS1872ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2238-5-ND.
IC AMP SINGLE R-R LP OP 8 SOIC - TS1851ID
Order 'ic amp single r-r lp op 8 soic - TS1851ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2231-5-ND.
IC AMP DUAL R-R LP OP 8 DIP - TS1852IN
Order 'ic amp dual r-r lp op 8 dip - TS1852IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2233-5-ND.
IC AMP SINGLE R-R LP OP 8 SOIC - TS1871ID
Order 'ic amp single r-r lp op 8 soic - TS1871ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2236-5-ND.
IC AMP DUAL R-R LP OP 8 DIP - TS1872IN
Order 'ic amp dual r-r lp op 8 dip - TS1872IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2239-5-ND.
IC AMP LN J-FET SGL OP 8 SOIC - TL071IDT
Order 'ic amp ln j-fet sgl op 8 soic - TL071IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2199-1-ND.
IC AMP LN J-FET SGL OP 8 SOIC - TL071IDT
Order 'ic amp ln j-fet sgl op 8 soic - TL071IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2199-2-ND.
IC AMP QUAD R-R LP OP 14 SOIC - TS1854ID
Order 'ic amp quad r-r lp op 14 soic - TS1854ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2234-5-ND.
IC AMP QUAD R-R LP OP 14 SOIC - TS1874ID
Order 'ic amp quad r-r lp op 14 soic - TS1874ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2240-5-ND.
IC AMP DUAL R-R HI-SPEED 8-SOIC - AD8092ARZ
Order 'ic amp dual r-r hi-speed 8-soic - AD8092ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8092ARZ-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL7
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL7-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL-ND.
IC AMP DUAL R-R 16V LN 8-SOIC - AD8662ARZ-REEL7
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL7-ND.
IC AMP DUAL R-R 16V LN 8-SOIC - AD8662ARZ-REEL
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL-ND.
Send this link via E-Mail
Help With This Screen