IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2232-1-ND |
1 10 100 250 500 1000 |
2.69000 2.11200 1.79200 1.60000 1.47200 1.12000 |
Extended Price
2.69 21.12 179.20 400.00 736.00 1120.00 |
| Manufacturer Part Number | TS1852IDT | |||
| Description | IC OPAMP DUAL R-R LP I/O 8SOIC | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS1852IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 0.25 V/µs |
| Gain Bandwidth Product | 630kHz |
| Current - Supply | 162µA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS1852IDT TS1852IDT 497 2232 1 ND 49722321ND 497-2232-1 |
TS1852IDT Specification Sheet
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT (497-2232-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2232-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2232-6-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2232-2-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2238-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852AIDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4533-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872AIDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4540-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872AIDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4540-6-ND.
IC OPAMP DUAL PREC 18V LP 8SOIC - TS27M2BIDT
Order 'ic opamp dual prec 18v lp 8soic - TS27M2BIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4445-1-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1851IDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1851IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2231-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872IDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2238-2-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1851AIDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1851AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4530-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1852AIDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1852AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4533-2-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1871AIDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1871AIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4537-1-ND.
IC OPAMP SGL R-R LP I/O 8SOIC - TS1871IDT
Order 'ic opamp sgl r-r lp i/o 8soic - TS1871IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4539-1-ND.
IC OPAMP DUAL R-R LP I/O 8SOIC - TS1872AIDT
Order 'ic opamp dual r-r lp i/o 8soic - TS1872AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4540-2-ND.
Send this link via E-Mail
Help With This Screen