IC AMP LP J-FET QUAD OP 14 DIP - TL064IN - Integrated Circuits (ICs)
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064IN
| Digi-Key Part Number | 497-2198-5-ND |
3000 |
.28000 |
Extended Price
840.00 |
| Manufacturer Part Number | TL064IN | |||
| Description | IC AMP LP J-FET QUAD OP 14 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL064IN |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 6 V ~ 36 V, ±3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | -40°C ~ 105°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL064IN TL064IN 497 2198 5 ND 49721985ND 497-2198-5 |
TL064IN Specification Sheet
IC AMP LP J-FET QUAD OP 14 DIP - TL064IN (497-2198-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064INIC AMP LP J-FET QUAD OP 14 DIP - TL064IN
Order 'ic amp lp j-fet quad op 14 dip - TL064IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2198-5-ND.
IC AMP LP J-FET QUAD OP 14 DIP - TL064CN
Order 'ic amp lp j-fet quad op 14 dip - TL064CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2197-5-ND.
IC AMP LN J-FET QUAD OP 14 DIP - TL074CN
Order 'ic amp ln j-fet quad op 14 dip - TL074CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2205-5-ND.
IC AMP LN J-FET QUAD OP 14 DIP - TL074IN
Order 'ic amp ln j-fet quad op 14 dip - TL074IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2206-5-ND.
IC AMP LP J-FET QUAD OP 14 SOIC - TL064CDT
Order 'ic amp lp j-fet quad op 14 soic - TL064CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2196-2-ND.
IC AMP LP J-FET QUAD OP 14 SOIC - TL064CDT
Order 'ic amp lp j-fet quad op 14 soic - TL064CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2196-1-ND.
IC AMP LP J-FET QUAD OP 14 SOIC - TL064CDT
Order 'ic amp lp j-fet quad op 14 soic - TL064CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2196-6-ND.
IC AMP J-FET QUAD OP 14 DIP - TL084ACN
Order 'ic amp j-fet quad op 14 dip - TL084ACN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2216-5-ND.
IC AMP J-FET QUAD OP 14 DIP - TL084CN
Order 'ic amp j-fet quad op 14 dip - TL084CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2218-5-ND.
IC AMP J-FET QUAD OP 14 DIP - TL084IN
Order 'ic amp j-fet quad op 14 dip - TL084IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2221-5-ND.
IC AMP LN J-FET QUAD OP 14 SOIC - TL074ACDT
Order 'ic amp ln j-fet quad op 14 soic - TL074ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2203-2-ND.
IC AMP LN J-FET QUAD OP 14 SOIC - TL074CDT
Order 'ic amp ln j-fet quad op 14 soic - TL074CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2204-2-ND.
IC AMP LP J-FET DUAL OP 8 DIP - TL062CN
Order 'ic amp lp j-fet dual op 8 dip - TL062CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2195-5-ND.
IC AMP LN J-FET QUAD OP 14 SOIC - TL074ACDT
Order 'ic amp ln j-fet quad op 14 soic - TL074ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2203-1-ND.
IC AMP LN J-FET QUAD OP 14 SOIC - TL074CDT
Order 'ic amp ln j-fet quad op 14 soic - TL074CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2204-1-ND.
Options for STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064IN
Send this link via E-Mail
Help With This Screen
