STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CDT
IC AMP LP J-FET QUAD OP 14 SOIC - TL064CDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2196-1-ND |
1 10 100 250 500 1000 |
.68000 .52500 .45000 .42000 .37500 .30000 |
Extended Price
0.68 5.25 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | TL064CDT | |||
| Description | IC AMP LP J-FET QUAD OP 14 SOIC | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL064CDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | J-FET |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 6 V ~ 36 V, ±3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL064CDT TL064CDT 497 2196 1 ND 49721961ND 497-2196-1 |
TL064CDT Specification Sheet
IC AMP LP J-FET QUAD OP 14 SOIC - TL064CDT (497-2196-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CDTSTMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CDT
Order 'ic amp lp j-fet quad op 14 soic - TL064CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2196-2-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CDT
Order 'ic amp lp j-fet quad op 14 soic - TL064CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2196-1-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CDT
Order 'ic amp lp j-fet quad op 14 soic - TL064CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2196-6-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL074ACDT
Order 'ic amp ln j-fet quad op 14 soic - TL074ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2203-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL074CDT
Order 'ic amp ln j-fet quad op 14 soic - TL074CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2204-2-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL074ACDT
Order 'ic amp ln j-fet quad op 14 soic - TL074ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2203-1-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL074CDT
Order 'ic amp ln j-fet quad op 14 soic - TL074CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2204-1-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL074ACDT
Order 'ic amp ln j-fet quad op 14 soic - TL074ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2203-6-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL074CDT
Order 'ic amp ln j-fet quad op 14 soic - TL074CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2204-6-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CN
Order 'ic amp lp j-fet quad op 14 dip - TL064CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2197-5-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064IN
Order 'ic amp lp j-fet quad op 14 dip - TL064IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2198-5-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL061ACDT
Order 'ic amp lp j-fet sng op 8 soic - TL061ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2191-1-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL062CDT
Order 'ic amp lp j-fet dual op 8 soic - TL062CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2194-1-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 100µA 4 LMV324AM14X
Order 'ic amp r-r out quad lv 14-soic - LMV324AM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LMV324AM14X-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA 6 V ~ 36 V, ±3 V ~ 18 V TL084ACDT
Order 'ic amp j-fet quad op 14 soic - TL084ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2215-1-ND.
Options for STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 200µA 6 V ~ 36 V, ±3 V ~ 18 V TL064CDT
Send this link via E-Mail
Help With This Screen
