IC AMP DUAL BIPOLAR OP 8 SOIC - MC4558IDT - Integrated Circuits (ICs)
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.3mA ±2 V ~ 20 V MC4558IDT
| Digi-Key Part Number | 497-1961-2-ND |
2500 5000 10000 |
.30800 .29260 .28600 |
Extended Price
770.00 1463.00 2860.00 |
| Manufacturer Part Number | MC4558IDT | |||
| Description | IC AMP DUAL BIPOLAR OP 8 SOIC | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC4558IDT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2.2 V/µs |
| Gain Bandwidth Product | 5.5MHz |
| Current - Supply | 2.3mA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 50nA |
| Operating Temperature | -40°C ~ 105°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC4558IDT MC4558IDT 497 1961 2 ND 49719612ND 497-1961-2 |
MC4558IDT Specification Sheet
IC AMP DUAL BIPOLAR OP 8 SOIC - MC4558IDT (497-1961-2-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.3mA ±2 V ~ 20 V MC4558IDTIC AMP DUAL BIPOLAR OP 8 SOIC - MC4558IDT
Order 'ic amp dual bipolar op 8 soic - MC4558IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1961-1-ND.
IC AMP DUAL BIPOLAR OP 8 SOIC - MC4558IDT
Order 'ic amp dual bipolar op 8 soic - MC4558IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1961-2-ND.
IC AMP DUAL BIPOLAR OP 8 SOIC - TSH22IDT
Order 'ic amp dual bipolar op 8 soic - TSH22IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2320-2-ND.
IC AMP DUAL BIPOLAR OP 8 SOIC - TSH22IDT
Order 'ic amp dual bipolar op 8 soic - TSH22IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2320-1-ND.
IC AMP DUAL BIPOLAR OP 8 SOIC - TSH22IDT
Order 'ic amp dual bipolar op 8 soic - TSH22IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2320-6-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIM-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIM-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIMX/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIMX-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIMX/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIMX-ND.
IC AMP DUAL BIPOLAR OP LP 8 SOIC - MC33172DT
Order 'ic amp dual bipolar op lp 8 soic - MC33172DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1957-2-ND.
IC AMP DUAL BIPOLAR OP LP 8 SOIC - MC33172DT
Order 'ic amp dual bipolar op lp 8 soic - MC33172DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1957-1-ND.
IC OP AMP DUAL BIPOLAR LP 8-SOIC - MC33172D
Order 'ic op amp dual bipolar lp 8-soic - MC33172D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC33172D-ND.
IC AMP DUAL BIPOLAR OP LP 8 SOIC - MC33172DT
Order 'ic amp dual bipolar op lp 8 soic - MC33172DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1957-6-ND.
IC AMP DUAL HI PERFORM 8 SOIC - MC1458DT
Order 'ic amp dual hi perform 8 soic - MC1458DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1948-2-ND.
IC OP AMP DUAL JFET LN 8-SOIC - ADA4000-2ARZ-R7
Order 'ic op amp dual jfet ln 8-soic - ADA4000-2ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4000-2ARZ-R7-ND.
Options for STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.3mA ±2 V ~ 20 V MC4558IDT
Send this link via E-Mail
Help With This Screen
