IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
| Digi-Key Part Number | 497-1954-1-ND |
1 10 100 250 500 1000 |
1.01000 .87800 .67500 .56700 .44820 .39150 |
Extended Price
1.01 8.78 67.50 141.75 224.10 391.50 |
| Manufacturer Part Number | MC33079DT | |||
| Description | IC AMP QUAD OP LOW NOISE 14 SOIC | |||
| Quantity Available | 583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33079DT |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 4 [Nom] |
| Gain Bandwidth Product | 15.0 MHz [Typ] |
| Slew Rate | 7.000 V/µs [Typ] |
| Supply Current | 12.000 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 2.500 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33079DT MC33079DT 497 1954 1 ND 49719541ND 497-1954-1 |
MC33079DT Specification Sheet
IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT (497-1954-1-ND)
Related parts:IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
Order 'ic amp quad op low noise 14 soic - MC33079DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1954-6-ND.
IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
Order 'ic amp quad op low noise 14 soic - MC33079DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1954-1-ND.
IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
Order 'ic amp quad op low noise 14 soic - MC33079DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1954-2-ND.
IC AMP DUAL OP LOW NOISE 8 SOIC - MC33078DT
Order 'ic amp dual op low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1952-1-ND.
IC AMP DUAL OP LOW NOISE 8 SOIC - MC33078DT
Order 'ic amp dual op low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1952-2-ND.
IC AMP QUAD OP LOW NOISE 14 DIP - MC33079N
Order 'ic amp quad op low noise 14 dip - MC33079N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1955-5-ND.
IC OP AMP R-R LOW NOISE 14-SOIC - TL974IDR
Order 'ic op amp r-r low noise 14-soic - TL974IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21693-1-ND.
IC OP AMP R-R LOW NOISE 14-SOIC - TL974IDR
Order 'ic op amp r-r low noise 14-soic - TL974IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21693-2-ND.
IC AMP DUAL OP LOW NOISE 8 DIP - MC33078N
Order 'ic amp dual op low noise 8 dip - MC33078N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1953-5-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7CT-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7DKR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL7TR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL-ND.
IC AMP QUAD GAIN +50V/V 14-SOIC - MAX4378FASD
Order 'ic amp quad gain +50v/v 14-soic - MAX4378FASD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4378FASD-ND.
IC AMP QUAD GAIN +20V/V 14-SOIC - MAX4378TASD
Order 'ic amp quad gain +20v/v 14-soic - MAX4378TASD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4378TASD-ND.
Send this link via E-Mail
Help With This Screen