IC AMP DUAL OP LOW NOISE 8 SOIC - MC33078DT
| Digi-Key Part Number | 497-1952-1-ND |
1 10 100 250 500 1000 |
.99000 .79200 .59400 .50600 .40700 .34100 |
Extended Price
0.99 7.92 59.40 126.50 203.50 341.00 |
| Manufacturer Part Number | MC33078DT | |||
| Description | IC AMP DUAL OP LOW NOISE 8 SOIC | |||
| Quantity Available | 473 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33078DT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 7 V/µs |
| Gain Bandwidth Product | 15MHz |
| Current - Supply | 4mA |
| Current - Output/Channel | 37mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 30 V, ±2.5 V ~ 15 V |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33078DT MC33078DT 497 1952 1 ND 49719521ND 497-1952-1 |
MC33078DT Specification Sheet
IC AMP DUAL OP LOW NOISE 8 SOIC - MC33078DT (497-1952-1-ND)
Related parts:IC AMP DUAL OP LOW NOISE 8 SOIC - MC33078DT
Order 'ic amp dual op low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1952-1-ND.
IC AMP DUAL OP LOW NOISE 8 SOIC - MC33078DT
Order 'ic amp dual op low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1952-2-ND.
IC AMP DUAL OP LOW NOISE 8 DIP - MC33078N
Order 'ic amp dual op low noise 8 dip - MC33078N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1953-5-ND.
IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
Order 'ic amp quad op low noise 14 soic - MC33079DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1954-6-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7CT-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7DKR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL7TR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL-ND.
IC OP AMP DUAL LOW NOISE 8 SOIC - MC33078DT
Order 'ic op amp dual low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1952-6-ND.
IC OP AMP DUAL WB LOW PWR 8-SOIC - OPA2694ID
Order 'ic op amp dual wb low pwr 8-soic - OPA2694ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17883-ND.
IC AMP DUAL HV HSR CFB 8-SOIC - THS3062D
Order 'ic amp dual hv hsr cfb 8-soic - THS3062D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13821-5-ND.
IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
Order 'ic amp quad op low noise 14 soic - MC33079DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1954-1-ND.
IC AMP QUAD OP LOW NOISE 14 SOIC - MC33079DT
Order 'ic amp quad op low noise 14 soic - MC33079DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1954-2-ND.
IC OPAMP DUAL PREC LOW-V 8-SOIC - CS3004-FSZR
Order 'ic opamp dual prec low-v 8-soic - CS3004-FSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc (VA). Digi-Key part number 598-1145-1-ND.
IC OPAMP DUAL PREC LOW-V 8-SOIC - CS3004-FSZR
Order 'ic opamp dual prec low-v 8-soic - CS3004-FSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1145-2-ND.
Send this link via E-Mail
Help With This Screen