IC ISOLATION AMP 20-OMNIPAK - 3656HG
| Digi-Key Part Number | 3656HG-ND |
17 |
362.05412 |
Extended Price
6154.92 |
| Manufacturer Part Number | 3656HG | |||
| Description | IC ISOLATION AMP 20-OMNIPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3656HG |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Isolation |
| Number of Circuits | 1 - Single |
| Package / Case | 20-CDIP |
| Slew Rate | 0.1 V/µs |
| Gain Bandwidth Product | 30kHz |
| Current - Supply | 18mA |
| Current - Output/Channel | 5mA |
| Voltage - Supply, Single/Dual (±) | ±8.5 V ~ 16 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3656HG 3656HG |
3656HG Specification Sheet
IC ISOLATION AMP 20-OMNIPAK - 3656HG (3656HG-ND)
Related parts:IC ISOLATION AMP 20-OMNIPAK - 3656HG
Order 'ic isolation amp 20-omnipak - 3656HG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3656HG-ND.
IC ISOLATION AMP 20-OMNIPAK - 3656AG
Order 'ic isolation amp 20-omnipak - 3656AG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3656AG-ND.
IC ISOLATION AMP 20-OMNIPAK - 3656BG
Order 'ic isolation amp 20-omnipak - 3656BG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3656BG-ND.
IC ISOLATION AMP 20-OMNIPAK - 3656JG
Order 'ic isolation amp 20-omnipak - 3656JG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3656JG-ND.
IC ISOLATION AMP 20-OMNIPAK - 3656KG
Order 'ic isolation amp 20-omnipak - 3656KG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3656KG-ND.
IC LOGARITHMIC AMP 24-OMNIPAK - 4127JG
Order 'ic logarithmic amp 24-omnipak - 4127JG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4127JG-ND.
IC LOGARITHMIC AMP 24-OMNIPAK - 4127KG
Order 'ic logarithmic amp 24-omnipak - 4127KG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4127KG-ND.
IC OP AMP RRIO 2A 20-HSOP - OPA569AIDWP
Order 'ic op amp rrio 2a 20-hsop - OPA569AIDWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14174-5-ND.
IC 70MHZ PROG GAIN AMP 20-HTSSOP - THS7001CPWP
Order 'ic 70mhz prog gain amp 20-htssop - THS7001CPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2411-5-ND.
IC 70MHZ PROG GAIN AMP 20-HTSSOP - THS7001IPWP
Order 'ic 70mhz prog gain amp 20-htssop - THS7001IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7048-5-ND.
IC QUAD HI-OUT WB OP AMP 20-HTSS - TLC074CPWPR
Order 'ic quad hi-out wb op amp 20-htss - TLC074CPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7243-1-ND.
IC QUAD HI-OUT OP AMP 20-HTSSOP - TLC084AIPWP
Order 'ic quad hi-out op amp 20-htssop - TLC084AIPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7282-5-ND.
IC QUAD HI-OUT OP AMP 20-HTSSOP - TLC084CPWPR
Order 'ic quad hi-out op amp 20-htssop - TLC084CPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7285-1-ND.
IC QUAD HI-OUT WB OP AMP 20-HTSS - TLC084CPWPR
Order 'ic quad hi-out wb op amp 20-htss - TLC084CPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7285-2-ND.
IC QUAD HIOUT OP AMP 20-HTSSOP - TLC084CPWP
Order 'ic quad hiout op amp 20-htssop - TLC084CPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7285-5-ND.
Send this link via E-Mail
Help With This Screen