IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J
| Digi-Key Part Number | 3581J-ND |
18 |
216.76222 |
Extended Price
3901.72 |
| Manufacturer Part Number | 3581J | |||
| Description | IC HIGH VOLTAGE OP AMP TO-3-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3581J |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-3-8 |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Slew Rate | 20.000 V/µs [Typ] |
| Input Type | FET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 32.000 V [Min] |
| Dual Supply Voltage (±) | 75.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3581J 3581J |
3581J Specification Sheet
IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J (3581J-ND)
Related parts:IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J
Order 'ic high voltage op amp to-3-8 - 3581J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3581J-ND.
IC HIGH VOLTAGE OP AMP 8-SOIC - OPA445AU/2K5
Order 'ic high voltage op amp 8-soic - OPA445AU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU/2K5-ND.
IC HIGH VOLTAGE OP AMP 8-SOIC - OPA445AU
Order 'ic high voltage op amp 8-soic - OPA445AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU-ND.
IC HIGH-POWER OP AMP TO-3-8 - OPA512SM
Order 'ic high-power op amp to-3-8 - OPA512SM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA512SM-ND.
IC HIGH VOLTAGE DIFF AMP 8-SOIC - INA146UA
Order 'ic high voltage diff amp 8-soic - INA146UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA146UA-ND.
IC HIGH PRECISION OP AMP 8-DIP - OPA277P
Order 'ic high precision op amp 8-dip - OPA277P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277P-ND.
IC HIGH PRECISION OP AMP 8-SOIC - OPA277U/2K5
Order 'ic high precision op amp 8-soic - OPA277U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277U/2K5-ND.
IC HIGH PRECISION OP AMP 8-SOIC - OPA277UA/2K5
Order 'ic high precision op amp 8-soic - OPA277UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277UA/2K5-ND.
IC HIGH PRECISION OP AMP 8-SOIC - OPA277U
Order 'ic high precision op amp 8-soic - OPA277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277U-ND.
IC HIGH SPEED OP AMP 8-SOIC - OPA340UA/2K5
Order 'ic high speed op amp 8-soic - OPA340UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340UA/2K5-ND.
IC HIGH SPEED OP AMP 8-SOIC - OPA640U/2K5
Order 'ic high speed op amp 8-soic - OPA640U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA640U/2K5-ND.
IC HIGH SPEED OP AMP 8-SOIC - OPA640UB/2K5
Order 'ic high speed op amp 8-soic - OPA640UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA640UB/2K5-ND.
IC HIGH SPEED OP AMP 8-SOIC - OPA640UB
Order 'ic high speed op amp 8-soic - OPA640UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA640UB-ND.
IC HIGH-SPEED OP AMP 8-SOIC - OPA642U/2K5
Order 'ic high-speed op amp 8-soic - OPA642U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA642U/2K5-ND.
IC HIGH-SPEED OP AMP 8-SOIC - OPA642UB/2K5
Order 'ic high-speed op amp 8-soic - OPA642UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA642UB/2K5-ND.
Send this link via E-Mail
Help With This Screen