Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC R-R I/O OP AMP CMOS SOT-23-5 - OPA703NA/250

Digi-Key Part Number 296-9624-1-ND
Price Break
1
25
100
Unit Price
3.15000
2.52000
1.96000
Extended Price
3.15
63.00
196.00
Manufacturer Part NumberOPA703NA/250
DescriptionIC R-R I/O OP AMP CMOS SOT-23-5
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOPA703NA/250
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSOT-23-5
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
Current - Supply160µA
Current - Output/Channel10mA
Voltage - Supply, Single/Dual (±)4 V ~ 12 V, ±2 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA703NA 250
OPA703NA250
296 9624 1 ND
29696241ND
296-9624-1

OPA703NA/250 Specification Sheet

Image of IC R-R I/O OP AMP CMOS SOT-23-5 - OPA703NA/250

IC R-R I/O OP AMP CMOS SOT-23-5 - OPA703NA/250 (296-9624-1-ND)

Related parts:
IC R-R I/O OP AMP CMOS SOT-23-5 - OPA703NA/250
 Order 'ic r-r i/o op amp cmos sot-23-5 - OPA703NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9624-1-ND.
IC R-R I/O OP AMP CMOS SOT-23-5 - OPA703NA/250
 Order 'ic r-r i/o op amp cmos sot-23-5 - OPA703NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9624-2-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2241IDBVT
 Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10506-1-ND.
IC R-TO-R OP AMP MCPWR SOT-23-5 - TLV2241IDBVT
 Order 'ic r-to-r op amp mcpwr sot-23-5 - TLV2241IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10506-2-ND.
IC OP AMP MCPWR SOT-23-5 - TLV2401IDBVT
 Order 'ic op amp mcpwr sot-23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10531-1-ND.
IC OP AMP MCPWR SOT-23-5 - TLV2401IDBVT
 Order 'ic op amp mcpwr sot-23-5 - TLV2401IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10531-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
 Order 'ic r-to-r op amp single sot-23-5 - TLV2451CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10574-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451CDBVR
 Order 'ic r-to-r op amp single sot-23-5 - TLV2451CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10574-2-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
 Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10576-1-ND.
IC R-TO-R OP AMP SINGLE SOT-23-5 - TLV2451IDBVR
 Order 'ic r-to-r op amp single sot-23-5 - TLV2451IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10576-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
 Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711CDBVR
 Order 'ic r-to-r op amp lp sot-23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10651-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVR
 Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10652-1-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2711IDBVR
 Order 'ic r-to-r op amp lp sot-23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10652-2-ND.
IC R-TO-R OP AMP LP SOT-23-5 - TLV2721CDBVR
 Order 'ic r-to-r op amp lp sot-23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10653-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC R-R DUAL OP AMP 8TSSOP - TLV2262AIPWR Next: IC R-R I/O OP AMP CMOS SOT-23-5 - OPA703NA/250