IC DUAL WDBND OP AMP 8-SOIC - OPA2822U
| Digi-Key Part Number | 296-9623-5-ND |
1 25 100 250 500 1000 5000 |
2.88000 2.30400 1.79200 1.70240 1.66400 1.63200 1.60000 |
Extended Price
2.88 57.60 179.20 425.60 832.00 1632.00 8000.00 |
| Manufacturer Part Number | OPA2822U | |||
| Description | IC DUAL WDBND OP AMP 8-SOIC | |||
| Quantity Available | 459 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2822U |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 170 V/µs |
| Gain Bandwidth Product | 240MHz |
| Current - Supply | 9.6mA |
| Current - Output/Channel | 150mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12.6 V, ±2 V ~ 6.3 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2822U OPA2822U 296 9623 5 ND 29696235ND 296-9623-5 |
OPA2822U Specification Sheet
IC DUAL WDBND OP AMP 8-SOIC - OPA2822U (296-9623-5-ND)
Related parts:IC DUAL WDBND OP AMP 8-SOIC - OPA2822U
Order 'ic dual wdbnd op amp 8-soic - OPA2822U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9623-5-ND.
IC DUAL WDBND OP AMP 8-VSSOP - OPA2822E/250
Order 'ic dual wdbnd op amp 8-vssop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12984-1-ND.
IC DUAL WDBND OP AMP 8-VSSOP - OPA2822E/250
Order 'ic dual wdbnd op amp 8-vssop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12984-2-ND.
IC DUAL PREC OP AMP 8-SOIC - LT1013DDR
Order 'ic dual prec op amp 8-soic - LT1013DDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14615-1-ND.
IC DUAL PREC OP AMP 8-SOIC - LT1013DDR
Order 'ic dual prec op amp 8-soic - LT1013DDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14615-2-ND.
IC DUAL PREC OP AMP 8-SOIC - LT1013DDR
Order 'ic dual prec op amp 8-soic - LT1013DDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14615-6-ND.
IC DUAL AUDIO OP AMP 8-SOIC - RC4580IDR
Order 'ic dual audio op amp 8-soic - RC4580IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15367-1-ND.
IC DUAL AUDIO OP AMP 8-SOIC - RC4580IDR
Order 'ic dual audio op amp 8-soic - RC4580IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15367-2-ND.
IC DUAL AUDIO OP AMP 8-SOIC - RC4580IDR
Order 'ic dual audio op amp 8-soic - RC4580IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15367-6-ND.
IC DUAL DIFET OP AMP 8-SOIC - OPA2107AU
Order 'ic dual difet op amp 8-soic - OPA2107AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2107AU-ND.
IC DUAL OPA338 OP AMP 8-SOIC - OPA2338UA/2K5
Order 'ic dual opa338 op amp 8-soic - OPA2338UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2338UA/2K5-ND.
IC DUAL HS OP AMP 8-SOIC - OPA2340UA/2K5
Order 'ic dual hs op amp 8-soic - OPA2340UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA/2K5-ND.
IC DUAL WIDEBAND OP AMP 8-SOIC - OPA2682U/2K5
Order 'ic dual wideband op amp 8-soic - OPA2682U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2682U/2K5-ND.
IC DUAL WIDEBAND OP AMP 8-SOIC - OPA2682U
Order 'ic dual wideband op amp 8-soic - OPA2682U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2682U-ND.
IC DUAL PRECISION OP AMP 8-SOIC - LT1013CDE4
Order 'ic dual precision op amp 8-soic - LT1013CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LT1013CDE4-ND.
Send this link via E-Mail
Help With This Screen