IC QUAD LV R-R OP AMP 14-SOIC - LMV324IDR
| Digi-Key Part Number | 296-9569-1-ND |
1 25 100 250 500 1000 |
.48000 .36320 .27230 .20088 .16940 .16093 |
Extended Price
0.48 9.08 27.23 50.22 84.70 160.93 |
| Manufacturer Part Number | LMV324IDR | |||
| Description | IC QUAD LV R-R OP AMP 14-SOIC | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV324IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 1 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 410µA |
| Current - Output/Channel | 160mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV324IDR LMV324IDR 296 9569 1 ND 29695691ND 296-9569-1 |
LMV324IDR Specification Sheet
IC QUAD LV R-R OP AMP 14-SOIC - LMV324IDR (296-9569-1-ND)
Related parts:IC QUAD LV R-R OP AMP 14-SOIC - LMV324IDR
Order 'ic quad lv r-r op amp 14-soic - LMV324IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9569-1-ND.
IC QUAD LV R-R OP AMP 14-SOIC - LMV324IDR
Order 'ic quad lv r-r op amp 14-soic - LMV324IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9569-2-ND.
IC QUAD LV R-R OP AMP 14-SOIC - LMV324IDR
Order 'ic quad lv r-r op amp 14-soic - LMV324IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9569-6-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AID
Order 'ic quad lv r-r op amp 14-soic - TLV2254AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7437-5-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AQD
Order 'ic quad lv r-r op amp 14-soic - TLV2254AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7440-5-ND.
IC QUAD LV R-R OP AMP 14-SOIC - LMV324ID
Order 'ic quad lv r-r op amp 14-soic - LMV324ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9569-5-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AIDG4
Order 'ic quad lv r-r op amp 14-soic - TLV2254AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2254AIDG4-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AIDR
Order 'ic quad lv r-r op amp 14-soic - TLV2254AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2254AIDR-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AIDRG4
Order 'ic quad lv r-r op amp 14-soic - TLV2254AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2254AIDRG4-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AQDR
Order 'ic quad lv r-r op amp 14-soic - TLV2254AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2254AQDR-ND.
IC QUAD LV R-R OP AMP 14-SOIC - TLV2254AQDRQ1
Order 'ic quad lv r-r op amp 14-soic - TLV2254AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2254AQDRQ1-ND.
IC QUAD R-TO-R OP AMP 14-SOIC - TLC2254CD
Order 'ic quad r-to-r op amp 14-soic - TLC2254CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1300-5-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1904-1-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CDR
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1904-2-ND.
IC QUAD 2.7V R-R OP AMP 14-SOIC - TLV2774CD
Order 'ic quad 2.7v r-r op amp 14-soic - TLV2774CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1904-5-ND.
Send this link via E-Mail
Help With This Screen