Keywords:





IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-9555-1-ND
Price Break
1
25
100
250
500
Unit Price
.45000
.36000
.27000
.18900
.14940
Extended Price
0.45
9.00
27.00
47.25
74.70
Manufacturer Part NumberLM358PWR
DescriptionIC OPAMP GP 700KHZ DUAL 8TSSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM358PWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-TSSOP
Slew Rate0.3 V/µs
Gain Bandwidth Product700kHz
Current - Supply1mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Output Type-
-3db Bandwidth-
Current - Input Bias20nA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset3000µV
Drawing Number296; 4040064; PW; 8, 14, 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM358PWR
LM358PWR
296 9555 1 ND
29695551ND
296-9555-1

LM358PWR Specification Sheet

Image of IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR

IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR (296-9555-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
 Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
 Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9555-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1
 Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17791-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904QPWRQ1
 Order 'ic opamp gp 700khz dual 8tssop - LM2904QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18446-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358APWR
 Order 'ic opamp gp 700khz dual 8tssop - LM358APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18456-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904VQPWRQ1
 Order 'ic opamp gp 700khz dual 8tssop - LM2904VQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19590-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904PWR
 Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9529-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904PWR
 Order 'ic opamp gp 700khz dual 8tssop - LM2904PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9529-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
 Order 'ic opamp gp 700khz dual 8tssop - LM358PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9555-2-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRG4
 Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22007-1-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRG4
 Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22007-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904AVQPWRQ1
 Order 'ic opamp gp 700khz dual 8tssop - LM2904AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17791-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904QPWRQ1
 Order 'ic opamp gp 700khz dual 8tssop - LM2904QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18446-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM2904VQPWRQ1
 Order 'ic opamp gp 700khz dual 8tssop - LM2904VQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19590-6-ND.
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358APWR
 Order 'ic opamp gp 700khz dual 8tssop - LM358APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18456-6-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWG4 Next: IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR
IC OPAMP GP 700KHZ DUAL 8TSSOP - LM358PWR