IC QUAD OP AMP 14-TSSOP - LM324PWR
| Digi-Key Part Number | 296-9545-1-ND |
1 25 100 250 500 |
.50000 .40440 .27720 .20792 .16170 |
Extended Price
0.50 10.11 27.72 51.98 80.85 |
| Manufacturer Part Number | LM324PWR | |||
| Description | IC QUAD OP AMP 14-TSSOP | |||
| Quantity Available | 1167 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM324PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-TSSOP |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | 1.2MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM324PWR LM324PWR 296 9545 1 ND 29695451ND 296-9545-1 |
LM324PWR Specification Sheet
IC QUAD OP AMP 14-TSSOP - LM324PWR (296-9545-1-ND)
Related parts :IC QUAD OP AMP 14-TSSOP - LM324PWR
Order 'ic quad op amp 14-tssop - LM324PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9545-1-ND.
IC QUAD OP AMP 14-TSSOP - LM324PWR
Order 'ic quad op amp 14-tssop - LM324PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9545-6-ND.
IC QUAD OP AMP 14-TSSOP - LM2902PWR
Order 'ic quad op amp 14-tssop - LM2902PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6600-1-ND.
IC QUAD OP AMP 14-TSSOP - LM2902PWR
Order 'ic quad op amp 14-tssop - LM2902PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6600-6-ND.
IC QUAD OP AMP 14-TSSOP - LM324APWR
Order 'ic quad op amp 14-tssop - LM324APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9544-1-ND.
IC QUAD OP AMP 14-TSSOP - LM324APWR
Order 'ic quad op amp 14-tssop - LM324APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9544-6-ND.
IC QUAD OP AMP 14-TSSOP - LM324PWR
Order 'ic quad op amp 14-tssop - LM324PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9545-2-ND.
IC JFET QUAD OP-AMP 14-TSSOP - TL034CPWR
Order 'ic jfet quad op-amp 14-tssop - TL034CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11815-6-ND.
IC R-TO-R QUAD OP AMP 14-TSSOP - TLC2254AIPWR
Order 'ic r-to-r quad op amp 14-tssop - TLC2254AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7085-1-ND.
IC R-TO-R QUAD OP AMP 14-TSSOP - TLC2254AIPWR
Order 'ic r-to-r quad op amp 14-tssop - TLC2254AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7085-6-ND.
IC R-TO-R QUAD OP AMP 14-TSSOP - TLC2274ACPWR
Order 'ic r-to-r quad op amp 14-tssop - TLC2274ACPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7122-1-ND.
IC R-TO-R QUAD OP AMP 14-TSSOP - TLC2274AIPWR
Order 'ic r-to-r quad op amp 14-tssop - TLC2274AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7125-1-ND.
IC R-TO-R QUAD OP AMP 14-TSSOP - TLC2274AIPWR
Order 'ic r-to-r quad op amp 14-tssop - TLC2274AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7125-6-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-1-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-6-ND.
Send this link via E-Mail
Help With This Screen