IC QUAD OP AMP 14-SOIC - LM324ADR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9540-2-ND |
2500 10000 25000 |
.13100 .11600 .10800 |
Extended Price
327.50 1160.00 2700.00 |
| Manufacturer Part Number | LM324ADR | |||
| Description | IC QUAD OP AMP 14-SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM324ADR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | 1.2MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM324ADR LM324ADR 296 9540 2 ND 29695402ND 296-9540-2 |
LM324ADR Specification Sheet
IC QUAD OP AMP 14-SOIC - LM324ADR (296-9540-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD OP AMP 14-SOIC - LM324ADR
Order 'ic quad op amp 14-soic - LM324ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9540-1-ND.
IC QUAD OP AMP 14-SOIC - LM324ADR
Order 'ic quad op amp 14-soic - LM324ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9540-2-ND.
IC QUAD OP AMP 14-SOIC - LM324ADR
Order 'ic quad op amp 14-soic - LM324ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9540-6-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-1-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12847-2-ND.
IC QUAD OP AMP 14-SOIC - LM224DR
Order 'ic quad op amp 14-soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-6-ND.
IC QUAD OP AMP 14-SOIC - LM324D
Order 'ic quad op amp 14-soic - LM324D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1390-5-ND.
IC QUAD OP AMP 14-SOIC - LM2902DR
Order 'ic quad op amp 14-soic - LM2902DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14594-1-ND.
IC QUAD OP AMP 14-SOIC - LM2902DR
Order 'ic quad op amp 14-soic - LM2902DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14594-2-ND.
IC QUAD OP AMP 14-SOIC - LM2902DR
Order 'ic quad op amp 14-soic - LM2902DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14594-6-ND.
IC QUAD OP AMP 14-SOIC - LM324DR
Order 'ic quad op amp 14-soic - LM324DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14597-1-ND.
IC QUAD OP AMP 14-SOIC - LM324DR
Order 'ic quad op amp 14-soic - LM324DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14597-2-ND.
IC QUAD OP AMP 14-SOIC - LM324DR
Order 'ic quad op amp 14-soic - LM324DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14597-6-ND.
IC QUAD OP AMP 14-SOIC - LM348DR
Order 'ic quad op amp 14-soic - LM348DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14600-1-ND.
IC QUAD OP AMP 14-SOIC - LM348DR
Order 'ic quad op amp 14-soic - LM348DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14600-2-ND.
Send this link via E-Mail
Help With This Screen