Keywords:





IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-9525-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
.50000
.40000
.30000
.21000
.16600
.14000
Extended Price
0.50
10.00
30.00
52.50
83.00
140.00
Manufacturer Part NumberLM2900DR
DescriptionIC OPAMP GP 2.5MHZ QUAD 14SOIC
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM2900DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingDigi-Reel®
Amplifier TypeGeneral Purpose
Number of Circuits4
Package / Case14-SOIC (3.9mm Width), 14-SOL
Slew Rate20 V/µs
Gain Bandwidth Product2.5MHz
Current - Supply6.2mA
Current - Output / Channel18mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 32 V, ±2.2 V ~ 16 V
Output Type-
-3db Bandwidth-
Current - Input Bias30nA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset-
Drawing Number296; 4040047-4; D; 14
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2900DR
LM2900DR
296 9525 6 ND
29695256ND
296-9525-6

LM2900DR Specification Sheet

Image of IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR

IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR (296-9525-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9525-1-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9525-6-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14604-1-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14604-6-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9525-2-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DR
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14604-2-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900D
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9564-5-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DE4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900D
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900D-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DRE4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DRE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DE4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM3900DE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DRE4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM3900DRE4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DG4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DG4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DRG4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DRG4-ND.
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM3900DG4
 Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM3900DG4-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR Next: IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DRE4
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR