Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM2900DR
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR
| Digi-Key Part Number | 296-9525-1-ND |
1 25 100 250 500 1000 |
.50000 .40000 .30000 .21000 .16600 .14000 |
Extended Price
0.50 10.00 30.00 52.50 83.00 140.00 |
| Manufacturer Part Number | LM2900DR | |||
| Description | IC OPAMP GP 2.5MHZ QUAD 14SOIC | |||
| Quantity Available | 1349 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2900DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | 2.5MHz |
| Current - Supply | 6.2mA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 32 V, ±2.2 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2900DR LM2900DR 296 9525 1 ND 29695251ND 296-9525-1 |
LM2900DR Specification Sheet
IC OPAMP GP 2.5MHZ QUAD 14SOIC - LM2900DR (296-9525-1-ND)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM2900DRTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM2900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9525-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM2900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9525-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM3900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14604-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM3900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM3900DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14604-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM2900DR
Order 'ic opamp gp 2.5mhz quad 14soic - LM2900DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9525-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR
Order 'ic opamp gp 1.2mhz quad 14soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM224DR
Order 'ic opamp gp 1.2mhz quad 14soic - LM224DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12847-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274BIDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1312-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274BIDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1312-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1313-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 3 V ~ 16 V, ±1.5 V ~ 8 V TLC274CDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1313-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1314-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC274IDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC274IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1314-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC279IDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC279IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1315-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.8mA 4 V ~ 16 V, ±2 V ~ 8 V TLC279IDR
Order 'ic opamp gp 2.2mhz quad 14soic - TLC279IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1315-6-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 6.2mA 4.5 V ~ 32 V, ±2.2 V ~ 16 V LM2900DR
Send this link via E-Mail
Help With This Screen
