IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7615-2-ND |
2500 10000 25000 |
1.15200 1.10300 1.08000 |
Extended Price
2880.00 11030.00 27000.00 |
| Manufacturer Part Number | TLV2782IDGKR | |||
| Description | IC OPAMP GP R-R 8MHZ DUAL 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2782IDGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 650µA |
| Current - Output / Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 2.5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2782IDGKR TLV2782IDGKR 296 7615 2 ND 29676152ND 296-7615-2 |
TLV2782IDGKR Specification Sheet
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR (296-7615-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7615-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7615-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKR
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7615-6-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKR
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7613-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKR
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7613-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKR
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7613-6-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGK
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGK-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKG4
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782CDGKRG4
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782CDGKRG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGK
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGK-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKRG4
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGKRG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 8MSOP - TLV2782IDGKG4
Order 'ic opamp gp r-r 8mhz dual 8msop - TLV2782IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2782IDGKG4-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-1-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10683-2-ND.
IC OPAMP GP R-R 8MHZ DUAL 10MSOP - TLV2783CDGSR
Order 'ic opamp gp r-r 8mhz dual 10msop - TLV2783CDGSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10683-6-ND.
Send this link via E-Mail
Help With This Screen
