IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7534-6-ND |
1 25 100 250 500 1000 |
2.45000 1.96200 1.52600 1.44972 1.41700 1.38975 |
Extended Price
2.45 49.05 152.60 362.43 708.50 1389.75 |
| Manufacturer Part Number | THS4051CDGNR | |||
| Description | IC OPAMP VFB 70MHZ SGL HS 8MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS4051CDGNR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Slew Rate | 240 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 8.5mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 32 V, ±4.5 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | 70MHz |
| Current - Input Bias | 2.5µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2500µV |
| Drawing Number | 296; 4073271; DGN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS4051CDGNR THS4051CDGNR 296 7534 6 ND 29675346ND 296-7534-6 |
THS4051CDGNR Specification Sheet
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNR (296-7534-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNR
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7534-1-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNR
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051CDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7534-2-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNR
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7534-6-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051IDGNR
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051IDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7536-1-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051IDGNR
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051IDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7536-2-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051IDGNR
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051IDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7536-6-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGN
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051CDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051CDGN-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNG4
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051CDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051CDGNG4-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051CDGNRG4
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051CDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051CDGNRG4-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051IDGN
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051IDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051IDGN-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051IDGNG4
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051IDGNG4-ND.
IC OPAMP VFB 70MHZ SGL HS 8MSOP - THS4051IDGNRG4
Order 'ic opamp vfb 70mhz sgl hs 8msop - THS4051IDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051IDGNRG4-ND.
IC OPAMP VFB 70MHZ SGL HS 8SOIC - THS4051CD
Order 'ic opamp vfb 70mhz sgl hs 8soic - THS4051CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2408-5-ND.
IC OPAMP VFB 70MHZ SGL HS 8SOIC - THS4051ID
Order 'ic opamp vfb 70mhz sgl hs 8soic - THS4051ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7535-5-ND.
IC OPAMP VFB 70MHZ DUAL HS 8MSOP - THS4052CDGNR
Order 'ic opamp vfb 70mhz dual hs 8msop - THS4052CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7538-1-ND.
Send this link via E-Mail
Help With This Screen
