IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-7491-1-ND |
1 25 100 250 500 1000 |
1.43000 1.14000 .85500 .79800 .76950 .74100 |
Extended Price
1.43 28.50 85.50 199.50 384.75 741.00 |
| Manufacturer Part Number | TLV2461IDR | |||
| Description | IC OPAMP GP R-R 6.4MHZ SGL 8SOIC | |||
| Quantity Available | 1550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2461IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2461IDR TLV2461IDR 296 7491 1 ND 29674911ND 296-7491-1 |
TLV2461IDR Specification Sheet
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461IDR (296-7491-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7491-1-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7491-6-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-1-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-6-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7477-1-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7477-6-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7482-1-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7482-6-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7484-1-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461AIDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7484-6-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7488-1-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7488-6-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2461IDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2461IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7491-2-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460CDR
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2432-2-ND.
IC OPAMP GP R-R 6.4MHZ SGL 8SOIC - TLV2460CD
Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2432-5-ND.
Send this link via E-Mail
Help With This Screen
