IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IDBVR
| Digi-Key Part Number | 296-7490-1-ND |
1 25 100 250 500 1000 |
1.43000 1.14000 .85500 .79800 .76950 .74100 |
Extended Price
1.43 28.50 85.50 199.50 384.75 741.00 |
| Manufacturer Part Number | TLV2461IDBVR | |||
| Description | IC OPAMP GP R-R 6.4MHZ SOT23-5 | |||
| Quantity Available | 7902 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV2461IDBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 6.4MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1.3nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV2461IDBVR TLV2461IDBVR 296 7490 1 ND 29674901ND 296-7490-1 |
TLV2461IDBVR Specification Sheet
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR (296-7490-1-ND)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IDBVRIC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7490-1-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7490-6-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVT
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2433-1-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7487-1-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7487-6-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461CDBVT
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461CDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2433-6-ND.
IC OPAMP GP R-R 6.4MHZ SOT23-5 - TLV2461IDBVR
Order 'ic opamp gp r-r 6.4mhz sot23-5 - TLV2461IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7490-2-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2221CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2221CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10504-1-ND.
IC OPAMP GP R-R 65KHZ SOT23-5 - TLV2711CDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10651-1-ND.
IC OPAMP GP R-R 65KHZ SOT23-5 - TLV2711IDBVR
Order 'ic opamp gp r-r 65khz sot23-5 - TLV2711IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10652-1-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2721CDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10653-1-ND.
IC OPAMP GP R-R 510KHZ SOT23-5 - TLV2721IDBVR
Order 'ic opamp gp r-r 510khz sot23-5 - TLV2721IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10654-1-ND.
IC OPAMP GP R-R 237KHZ SOT23-5 - LPV321DBVR
Order 'ic opamp gp r-r 237khz sot23-5 - LPV321DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17715-1-ND.
IC OPAMP GP R-R 237KHZ SOT23-5 - LPV321IDBVR
Order 'ic opamp gp r-r 237khz sot23-5 - LPV321IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17717-1-ND.
IC OPAMP GP R-R 1.5MHZ SOT23-5 - LMV931IDBVR
Order 'ic opamp gp r-r 1.5mhz sot23-5 - LMV931IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18469-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2461IDBVR
Send this link via E-Mail
Help With This Screen
